Tantalum Polymer Capacitors:

2,485 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Paquete del Proveedor
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
84AH0254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.010
25+
$0.933
50+
$0.857
100+
$0.781
250+
$0.728
More Pricing...
Min: 10 / Mult: 10
33µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.347A
-55°C
-
T599 KO-CAP Series
150°C
AEC-Q200
-
-
85AH7671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.200
25+
$1.100
50+
$0.997
100+
$0.896
More Pricing...
Min: 5 / Mult: 5
220µF
-
± 20%
4V
B1S
0.03ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.1mm
1.4A
-55°C
-
POSCAP TPS Series
105°C
-
-
-
71AH6060

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.696
Min: 2000 / Mult: 2000
220µF
-
± 20%
2.5V
B
0.035ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.9A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
68AH0106

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.362
4000+
$0.357
8000+
$0.353
12000+
$0.349
Min: 2000 / Mult: 2000
100µF
-
± 20%
6.3V
A
0.045ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
1.6A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
46AJ4478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$0.796
25+
$0.775
50+
$0.754
100+
$0.733
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
2.5V
B
0.025ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
2.32A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
38AJ1218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
10+
$0.949
25+
$0.893
50+
$0.841
100+
$0.819
Min: 1 / Mult: 1
10µF
-
± 20%
35V
B2
0.15ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
900mA
-55°C
-
POSCAP TQC Series
105°C
-
-
-
64AJ4724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.050
10+
$2.920
25+
$2.690
50+
$2.440
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
16V
E
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
2.2A
-55°C
-
TCJ Series
125°C
-
-
-
64AJ4714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
10+
$1.780
25+
$1.710
50+
$1.630
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
16V
C
0.07ohm
2412 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.6mm
1.6A
-55°C
-
TCJ Series
125°C
-
-
-
64AJ4735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
10+
$2.380
25+
$2.280
50+
$2.180
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
33µF
-
± 20%
25V
D
0.1ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
1.5A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
64AJ4737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.150
10+
$3.020
25+
$2.880
50+
$2.730
100+
$2.490
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
20V
E
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
2.5A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
50AJ0496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.020
10+
$4.970
25+
$4.760
Min: 1 / Mult: 1
47µF
-
± 20%
35V
E
0.045ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
3A
-55°C
-
TCM Series
125°C
-
-
-
74AJ5761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$0.801
25+
$0.753
50+
$0.703
100+
$0.655
More Pricing...
Min: 5 / Mult: 5
220µF
-
± 20%
6.3V
B
0.2ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
800mA
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
23AJ4819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.100
10+
$3.580
25+
$3.350
50+
$3.110
100+
$2.710
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
20V
V
0.055ohm
-
7.3mm
-
4.3mm
-
-
-
1.8mm
1.8A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
50AJ0476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.280
10+
$0.280
25+
$0.280
50+
$0.280
100+
$0.280
More Pricing...
Min: 1 / Mult: 1
22µF
-
± 20%
16V
B
0.07ohm
-
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
TCJ Series
125°C
-
-
-
71AJ8003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.894
10+
$0.894
25+
$0.894
50+
$0.894
Min: 1 / Mult: 1
47µF
-
± 20%
35V
Z
0.15ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.5mm
1.1A
-55°C
-
TCN Series
105°C
-
-
-
64AJ4731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.590
10+
$2.010
25+
$1.940
50+
$1.870
100+
$1.790
More Pricing...
Min: 1 / Mult: 1
15µF
-
± 20%
35V
D
0.125ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
1.342A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
50AJ0474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.555
25+
$0.531
50+
$0.507
100+
$0.482
More Pricing...
Min: 1 / Mult: 1
22µF
-
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
TCJ Series
125°C
-
-
-
15AJ3505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.150
25+
$1.070
50+
$0.976
100+
$0.890
More Pricing...
Min: 5 / Mult: 5
47µF
-
± 20%
16V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1A
-55°C
-
POSCAP TQC Series
105°C
-
-
-
15AJ3504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$2.280
25+
$2.170
50+
$2.040
100+
$1.920
More Pricing...
Min: 5 / Mult: 5
220µF
-
± 20%
16V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.75A
-55°C
-
POSCAP TQC Series
105°C
-
-
-
37AJ8755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.347
10+
$0.347
25+
$0.347
50+
$0.347
100+
$0.347
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
6.3V
A
0.1ohm
1206 [3216-18 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
1.07A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
74AJ5770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.120
10+
$1.370
25+
$1.290
50+
$1.200
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
680µF
-
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
37AJ9139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
Min: 1 / Mult: 1
470µF
-
± 20%
2.5V
V
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
3.5A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
50AJ0472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.943
10+
$0.478
25+
$0.465
50+
$0.451
100+
$0.437
More Pricing...
Min: 1 / Mult: 1
22µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
TCJ Series
125°C
-
-
-
64AJ4734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.180
25+
$1.130
50+
$1.080
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
33µF
-
± 20%
20V
D
0.07ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
1.793A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
50AJ0482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
10+
$2.350
25+
$2.160
50+
$1.960
Min: 1 / Mult: 1
15µF
-
± 20%
50V
D
0.15ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
1.2A
-55°C
-
TCJ Series
125°C
-
-
-
426-450 of 2485 items
of 100 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK