New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Polymer Capacitors
                      5. Tantalum Polymer Capacitors
                      Print Page

                      T520V477M2R5ATE015

                      CAP, 470UF, 2.5V, TANT, POLYMER, CASE V ROHS COMPLIANT: YES

                      Date/Lot Code

                      KEMET T520V477M2R5ATE015
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoT520V477M2R5ATE015
                      Newark Part No.37AJ9139
                      Product RangeT520 KO-CAP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      31 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.400
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoT520V477M2R5ATE015
                      Newark Part No.37AJ9139
                      Product RangeT520 KO-CAP Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance470µF
                      Capacitance Tolerance± 20%
                      Voltage(DC)2.5V
                      Manufacturer Size CodeV
                      ESR0.015ohm
                      Capacitor Case / Package2917 [7343 Metric]
                      Product Length7.3mm
                      Product Width4.3mm
                      Product Height1.8mm
                      Ripple Current3.5A
                      Operating Temperature Min-55°C
                      Operating Temperature Max105°C
                      Product RangeT520 KO-CAP Series
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      470µF

                      Voltage(DC)

                      2.5V

                      ESR

                      0.015ohm

                      Product Length

                      7.3mm

                      Product Height

                      1.8mm

                      Operating Temperature Min

                      -55°C

                      Product Range

                      T520 KO-CAP Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Capacitance Tolerance

                      ± 20%

                      Manufacturer Size Code

                      V

                      Capacitor Case / Package

                      2917 [7343 Metric]

                      Product Width

                      4.3mm

                      Ripple Current

                      3.5A

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      Technical Docs (5)

                      Product Change Notice EN

                      CAD Multiple Formats EN

                      Application Note EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Alternatives for T520V477M2R5ATE015

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.