Tantalum Polymer Capacitors:

2,533 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Case Size
Product Range
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
90AJ6793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.992
10+
$0.515
25+
$0.501
50+
$0.488
100+
$0.473
More Pricing...
Min: 5 / Mult: 5
47µF
-
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
TCJ Series
105°C
-
-
-
85AJ8749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.509
10+
$0.509
25+
$0.509
50+
$0.509
100+
$0.509
More Pricing...
Min: 1 / Mult: 1
47µF
-
± 20%
16V
D2
0.07ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
1.25A
-55°C
-
POSCAP TQC Series
105°C
-
-
-
90AJ6797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
10+
$2.990
25+
$2.900
50+
$2.820
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
3A
-55°C
-
TCJ Series
105°C
-
-
-
64AJ4738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.100
10+
$7.660
25+
$7.240
50+
$6.700
100+
$6.130
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
16V
E
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
2.5A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
99AJ4356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.500
10+
$2.050
25+
$2.010
50+
$1.960
100+
$1.920
Min: 1 / Mult: 1
68µF
-
± 20%
35V
V
0.07ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
2.42A
-55°C
-
T523 KO-CAP Series
105°C
-
-
-
64AJ4726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
Min: 1 / Mult: 1
220µF
-
± 20%
6.3V
Y
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2mm
3.2A
-55°C
-
TCJ Series
85°C
-
-
-
37AJ8758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.647
10+
$0.301
25+
$0.292
50+
$0.281
100+
$0.272
More Pricing...
Min: 1 / Mult: 1
47µF
-
± 20%
6.3V
A
0.5ohm
1206 [3216-18 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
480mA
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
99AJ4362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.330
25+
$1.330
50+
$1.330
100+
$1.330
Min: 1 / Mult: 1
4.7µF
-
± 20%
75V
D
0.2ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.5A
-55°C
-
T591 KO-CAP Series
125°C
-
-
-
27T3020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$1.420
25+
$1.380
50+
$1.340
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
68µF
-
± 20%
16V
V
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
1.9A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
38Y8151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.530
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330µF
-
± 20%
10V
X
0.01ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
5.2A
-55°C
-
T530 KO-CAP Series
125°C
-
-
-
02AC0141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
10+
$2.270
25+
$2.170
50+
$2.050
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
6.3V
D
6000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.1A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
47AC6689

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.780
4000+
$1.730
8000+
$1.700
12000+
$1.690
Min: 2000 / Mult: 2000
330µF
-
± 20%
10V
D4
0.035ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
3A
-55°C
-
POSCAP TPB Series
105°C
-
-
-
17AC7290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$1.690
25+
$1.590
50+
$1.500
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
20V
D
0.1ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
1.25A
-55°C
-
POSCAP TQC Series
105°C
-
-
-
18AC7999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.840
10+
$0.866
25+
$0.851
50+
$0.835
100+
$0.820
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µF
-
± 20%
10V
D
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
31AC7162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.761
25+
$0.742
50+
$0.724
100+
$0.705
250+
$0.658
More Pricing...
Min: 10 / Mult: 10
100µF
-
± 20%
6.3V
I
0.07ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
0.9mm
1.134A
-55°C
-
T527 KO-CAP Series
105°C
-
-
-
82AC9145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.860
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
-
± 20%
35V
4
0.1ohm
2924 [7361 Metric]
7.3mm
-
6.1mm
-
-
-
2mm
1.38A
-55°C
-
TCN Series
105°C
-
-
-
87Y6131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$2.240
25+
$2.190
50+
$2.130
100+
$2.080
More Pricing...
Min: 5 / Mult: 5
47µF
-
± 20%
20V
D2
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
1.45A
-55°C
-
POSCAP TQC Series
105°C
-
-
-
18AC8001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
10+
$2.060
25+
$1.950
50+
$1.840
100+
$1.740
Min: 1 / Mult: 1
220µF
-
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3.9A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
77Y7883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.110
10+
$2.010
25+
$1.840
50+
$1.670
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
-
± 20%
2.5V
V
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.7A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
86Y4984

RoHS

Each (Supplied on Cut Tape)
1+
$2.430
10+
$1.490
25+
$1.410
50+
$1.370
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
-
± 20%
10V
D3L
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
04AJ4870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.030
10+
$1.450
25+
$1.350
50+
$1.260
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.37A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
66AH7382

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$4.300
1000+
$4.240
2000+
$4.160
3000+
$4.090
Min: 500 / Mult: 500
22µF
-
± 20%
50V
D
0.9ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.6A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
89AH1480

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.020
10+
$3.930
25+
$3.870
50+
$3.810
100+
$3.740
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
94AC7395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$1.550
25+
$1.510
50+
$1.470
100+
$1.430
Min: 1 / Mult: 1
470µF
-
± 20%
2.5V
D
0.009ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
5A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
66AH0979

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.799
2000+
$0.767
4000+
$0.743
6000+
$0.736
Min: 1000 / Mult: 1000
150µF
-
± 20%
6.3V
V
0.045ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
26-50 of 2533 items
of 102 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK