Tantalum Polymer Capacitors:

2,533 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Case Size
Product Range
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
26AH0296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.800
10+
$7.510
25+
$7.200
50+
$6.910
100+
$6.580
More Pricing...
Min: 1 / Mult: 1
47µF
-
± 20%
35V
U
0.07ohm
2924 [7361 Metric]
7.3mm
-
6.1mm
-
-
-
4.1mm
2.33A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
66AH7380

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.845
4000+
$0.817
8000+
$0.806
12000+
$0.794
Min: 2000 / Mult: 2000
10µF
-
± 20%
25V
B
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.1A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
90AJ6798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.170
25+
$1.130
50+
$1.090
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.4A
-55°C
-
TCJ Series
105°C
-
-
-
64AJ4742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.370
10+
$8.850
25+
$8.360
50+
$7.740
100+
$7.080
More Pricing...
Min: 1 / Mult: 1
68µF
-
± 20%
25V
E
0.06ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
2.041A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
90AJ6800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$0.941
25+
$0.919
50+
$0.897
100+
$0.875
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.4A
-55°C
-
TCJ Series
105°C
-
-
-
90AJ6786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.432
Min: 5 / Mult: 5
33µF
-
± 20%
6.3V
A
0.2ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
700mA
-55°C
-
TCJ Series
105°C
-
-
-
90AJ6795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.930
10+
$1.760
25+
$1.730
50+
$1.690
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
25V
D
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2A
-55°C
-
TCJ Series
105°C
-
-
-
85AJ8778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.446
Min: 1 / Mult: 1
220µF
-
± 20%
6.3V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.35A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
90AJ6790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$0.744
25+
$0.690
50+
$0.638
100+
$0.584
More Pricing...
Min: 5 / Mult: 5
220µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
TCJ Series
105°C
-
-
-
42AC0286

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.468
4000+
$0.459
8000+
$0.448
12000+
$0.436
Min: 2000 / Mult: 2000
47µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
81Y7443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.717
25+
$0.700
50+
$0.682
100+
$0.665
250+
$0.621
Min: 10 / Mult: 10
Min: 100 / Mult: 10
330µF
-
± 20%
2.5V
B
0.045ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.7A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
89Y2776

RoHS

Each (Supplied on Cut Tape)
1+
$1.740
10+
$0.990
25+
$0.969
50+
$0.947
100+
$0.925
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
-
± 20%
6.3V
-
0.035ohm
-
3.5mm
-
2.8mm
-
-
-
1.9mm
1.4A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
72Y6470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.960
10+
$11.810
25+
$11.810
50+
$11.800
100+
$11.800
Min: 1 / Mult: 1
33µF
-
± 10%
50V
X
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
2.485A
-55°C
-
T543 KO-CAP Series
105°C
-
-
-
29AH8519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$1.010
5000+
$0.979
10000+
$0.949
Min: 2500 / Mult: 2500
220µF
-
± 20%
10V
D3L
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2A
-55°C
-
POSCAP TPB Series
105°C
-
-
-
69AH3110

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$5.920
1000+
$5.810
2000+
$5.810
3000+
$5.800
Min: 500 / Mult: 500
150µF
-
± 20%
16V
X
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
4.2A
-55°C
-
T530 KO-CAP Series
125°C
-
-
-
90AJ6783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$0.666
25+
$0.648
50+
$0.630
100+
$0.612
More Pricing...
Min: 5 / Mult: 5
10µF
-
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
700mA
-55°C
-
TCJ Series
125°C
-
-
-
85AJ8755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.407
10+
$0.407
25+
$0.407
Min: 1 / Mult: 1
10µF
-
± 20%
35V
B2
0.2ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
750mA
-55°C
-
POSCAP TQC Series
105°C
-
-
-
90AJ6796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$2.370
25+
$2.180
50+
$2.010
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.4A
-55°C
-
TCJ Series
105°C
-
-
-
85AJ8752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
Min: 1 / Mult: 1
470µF
-
± 20%
2.5V
D3L
9000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3.85A
-55°C
-
POSCAP TPF Series
105°C
-
-
-
85AJ8763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.576
Min: 1 / Mult: 1
470µF
-
± 20%
4V
D3L
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.85A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
64AJ4739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.860
10+
$4.620
25+
$4.400
50+
$4.180
100+
$3.960
More Pricing...
Min: 1 / Mult: 1
33µF
-
± 20%
35V
E
0.065ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
1.961A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
85AJ8769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.546
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D3L
0.045ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.85A
-55°C
-
POSCAP TPB Series
105°C
-
-
-
50P8848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.520
Min: 10 / Mult: 10
Min: 100 / Mult: 10
10µF
-
± 20%
16V
B
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.1A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
27T3015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.690
25+
$0.672
50+
$0.656
100+
$0.638
250+
$0.594
More Pricing...
Min: 10 / Mult: 10
47µF
-
± 20%
6.3V
A
0.15ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
900mA
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
98K2015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.795
25+
$0.729
50+
$0.662
100+
$0.596
250+
$0.551
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
22µF
-
± 20%
6.3V
A
0.09ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
1.1A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
51-75 of 2533 items
of 102 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK