680µF Tantalum Polymer Capacitors:

47 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46AJ4480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.870
10+
$1.680
25+
$1.640
50+
$1.590
100+
$1.550
Min: 1 / Mult: 1
680µF
± 20%
6.3V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
4.47A
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
88Y9316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.210
Min: 5 / Mult: 5
680µF
± 20%
4V
D
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
4.4A
-55°C
POSCAP TPF Series
105°C
-
89Y2785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.050
10+
$1.920
25+
$1.880
50+
$1.840
Min: 5 / Mult: 5
Min: 100 / Mult: 5
680µF
± 20%
6.3V
D4
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.5A
-55°C
POSCAP TPE Series
105°C
-
47AC7065

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.640
Min: 2000 / Mult: 2000
680µF
± 20%
6.3V
D4
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.5A
-55°C
POSCAP TPE Series
105°C
-
31AC7174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$1.370
25+
$1.340
Min: 5 / Mult: 5
680µF
± 20%
2.5V
D
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.5A
-55°C
POSCAP TPE Series
105°C
-
57AC4125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.110
10+
$4.020
25+
$3.790
50+
$3.570
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
4V
Y
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.1A
-55°C
T520 KO-CAP Series
105°C
-
57AC4116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.670
10+
$5.840
25+
$5.610
50+
$5.370
Min: 1 / Mult: 1
680µF
± 20%
4V
X
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
4.1A
-55°C
T520 KO-CAP Series
105°C
-
85AJ8751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.276
10+
$0.276
25+
$0.276
50+
$0.276
100+
$0.276
Min: 1 / Mult: 1
680µF
-
2.5V
-
0.04ohm
-
7.3mm
4.3mm
2.8mm
1.85A
-55°C
POSCAP TPE Series
105°C
-
85AJ8740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.832
Min: 1 / Mult: 1
680µF
-
2.5V
-
0.025ohm
-
7.3mm
4.3mm
3.8mm
2.7A
-55°C
POSCAP TPF Series
105°C
-
74AK4895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.340
10+
$2.830
25+
$2.830
50+
$2.830
100+
$2.830
Min: 1 / Mult: 1
680µF
± 20%
6.3V
V
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.1A
-55°C
T520 KO-CAP Series
105°C
-
16AM6160

RoHS

Each (Supplied on Cut Tape)
1+
$2.710
10+
$1.540
25+
$1.510
50+
$1.460
100+
$1.430
Min: 1 / Mult: 1
Min: 10 / Mult: 1
680µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
8.66A
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
72AK5131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.973
10+
$0.973
25+
$0.973
50+
$0.973
100+
$0.973
Min: 1 / Mult: 1
680µF
± 20%
2.5V
D
0.009ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
7.07A
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
85AJ8766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.435
Min: 1 / Mult: 1
680µF
-
4V
-
0.015ohm
-
7.3mm
4.3mm
3.8mm
3.55A
-55°C
POSCAP TPF Series
105°C
-
85AJ8767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.401
10+
$0.401
Min: 1 / Mult: 1
680µF
-
4V
-
0.035ohm
-
7.3mm
4.3mm
3.8mm
2.35A
-55°C
POSCAP TPF Series
105°C
-
94W4910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.430
10+
$4.600
25+
$4.600
Min: 1 / Mult: 1
680µF
± 20%
6.3V
X
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.9A
-55°C
T530 KO-CAP Series
125°C
-
77AH1131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
Min: 1 / Mult: 1
680µF
± 20%
2.5V
E
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
6.4A
-55°C
TCM Series
125°C
-
98W0372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.429
10+
$0.429
Min: 1 / Mult: 1
680µF
± 20%
2.5V
D3L
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.4A
-55°C
POSCAP TPF Series
105°C
-
78AC7122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.795
10+
$0.795
Min: 1 / Mult: 1
680µF
± 20%
2.5V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.66A
-55°C
vPolyTan T55 Series
105°C
-
81AC1685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.531
25+
$0.531
50+
$0.531
100+
$0.531
Min: 1 / Mult: 1
680µF
± 20%
6.3V
Y
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.7A
-55°C
T520 KO-CAP Series
105°C
-
50AJ0510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.985
10+
$0.985
25+
$0.985
50+
$0.985
Min: 1 / Mult: 1
680µF
± 20%
2.5V
E
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
6.4A
-55°C
TCM Series
125°C
-
38Y8141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.432
10+
$0.432
25+
$0.432
50+
$0.432
100+
$0.432
Min: 1 / Mult: 1
680µF
± 20%
2.5V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
T525 KO-CAP Series
125°C
-
12N3140

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$4.770
Min: 500 / Mult: 500
680µF
± 20%
4V
X
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
6.7A
-55°C
T530 KO-CAP Series
125°C
-
87H4550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.360
Min: 500 / Mult: 500
680µF
± 20%
2.5V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.9A
-55°C
T520 KO-CAP Series
105°C
-
98K2037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.790
10+
$7.140
25+
$6.900
50+
$6.660
100+
$6.420
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
680µF
± 20%
4V
X
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
6.7A
-55°C
T530 KO-CAP Series
125°C
-
57AC4162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$10.550
10+
$8.300
25+
$7.840
50+
$7.380
100+
$6.910
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
680µF
± 20%
4V
X
0.004ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
8.2A
-55°C
T530 KO-CAP Series
125°C
-
1-25 of 47 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK