Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT530X687M004ATE006Copy
Manufacturer Standard Lead Time59 weeks
Newark Part No.
Full Reel12N3140
Re-Reel98K2037RL
Cut Tape98K2037
Product RangeT530 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.690 | $9.69 |
| Total Price | $9.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.690 |
| 25+ | $7.450 |
| 50+ | $6.610 |
| 100+ | $6.070 |
| 250+ | $5.900 |
| 500+ | $5.730 |
| 5000+ | $5.620 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $6.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT530X687M004ATE006Copy
Manufacturer Standard Lead Time59 weeks
Newark Part No.
Full Reel12N3140
Re-Reel98K2037RL
Cut Tape98K2037
Product RangeT530 KO-CAP Series
Capacitance680µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeX
ESR6000µohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current6.7A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT530 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680µF
Voltage(DC)
4V
ESR
6000µohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T530 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
6.7A
Operating Temperature Max
125°C
Qualification
-
Alternatives for T530X687M004ATE006
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
