RF Capacitors:

2,764 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Product Range
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Capacitor Case Style
Product Length
Product Width
Operating Temperature Min
Capacitor Terminals
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
45X4792

RoHS

CORNELL DUBILIER
Each (Supplied on Cut Tape)
Cut Tape
1+
$5.550
10+
$4.210
25+
$3.920
50+
$3.690
100+
$3.470
More Pricing...
Min: 1 / Mult: 1
330pF
500V
-
MC Series
-
± 5%
-
125°C
1812 [4532 Metric]
-
-
-
-
AEC-Q200
77Y8071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.483
25+
$0.435
50+
$0.387
100+
$0.340
Min: 10 / Mult: 10
4.3pF
25V
-
Accu-P Series
-
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
43AC8744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.164
25+
$0.145
50+
$0.125
100+
$0.106
250+
$0.098
More Pricing...
Min: 10 / Mult: 10
5.5pF
50V
-
HiQ-CBR Series
-
± 0.1pF
-
125°C
0201 [0603 Metric]
-
-
-
-
-
43AC8708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.143
25+
$0.120
50+
$0.098
100+
$0.075
250+
$0.069
More Pricing...
Min: 10 / Mult: 10
2.2pF
50V
-
HiQ-CBR Series
-
± 0.1pF
-
125°C
0201 [0603 Metric]
-
-
-
-
-
43AC8816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.363
25+
$0.329
50+
$0.295
100+
$0.262
250+
$0.257
More Pricing...
Min: 10 / Mult: 10
39pF
50V
-
HiQ-CBR Series
-
± 1%
-
125°C
0402 [1005 Metric]
-
-
-
-
-
38AC1179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.082
25+
$0.072
50+
$0.061
100+
$0.051
250+
$0.049
More Pricing...
Min: 10 / Mult: 10
1pF
-
-
GJM Series
-
± 0.05pF
-
125°C
-
-
-
-55°C
Wraparound
-
43AC8991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.637
Min: 10 / Mult: 10
51pF
50V
-
HiQ-CBR Series
-
± 1%
-
125°C
0603 [1608 Metric]
-
-
-
-
-
92AH8202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.080
25+
$0.070
50+
$0.060
100+
$0.050
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
13pF
-
-
GJM Series
-
± 2%
-
125°C
-
-
-
-55°C
Wraparound
-
77AH4467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.083
25+
$0.073
50+
$0.061
100+
$0.051
250+
$0.051
More Pricing...
Min: 10 / Mult: 10
1.5pF
-
-
GJM Series
-
± 0.05pF
-
125°C
-
-
-
-55°C
Wraparound
-
56AJ9393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.104
25+
$0.091
50+
$0.078
100+
$0.064
250+
$0.058
More Pricing...
Min: 10 / Mult: 10
2.7pF
-
-
AQ Series
-
± 0.1pF
-
125°C
-
-
-
-
Wraparound
-
13AJ0442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.237
25+
$0.210
50+
$0.184
100+
$0.158
250+
$0.152
More Pricing...
Min: 10 / Mult: 10
3pF
-
-
GQM Series
-
± 0.1pF
-
125°C
-
-
-
-55°C
Wraparound
-
25AK0378

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.012
Min: 15000 / Mult: 15000
0.8pF
-
-
HiQ CQ Series
-
± 0.1pF
-
125°C
-
-
-
-55°C
Wraparound
-
25AK0397

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.021
20000+
$0.019
40000+
$0.019
60000+
$0.018
Min: 10000 / Mult: 10000
33pF
-
-
HiQ CQ Series
-
± 5%
-
125°C
-
-
-
-55°C
Wraparound
-
25AK0386

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.025
Min: 10000 / Mult: 10000
1.5pF
-
-
HiQ CQ Series
-
± 0.05pF
-
125°C
-
-
-
-55°C
Wraparound
-
25AK0390

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.014
Min: 10000 / Mult: 10000
0.5pF
-
-
HiQ CQ Series
-
± 0.1pF
-
125°C
-
-
-
-55°C
Wraparound
-
25AK0374

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.016
Min: 15000 / Mult: 15000
0.7pF
-
-
HiQ CQ Series
-
± 0.05pF
-
125°C
-
-
-
-55°C
Wraparound
-
25AK0389

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.016
20000+
$0.015
Min: 10000 / Mult: 10000
0.3pF
-
-
HiQ CQ Series
-
± 0.1pF
-
125°C
-
-
-
-55°C
Wraparound
-
25AK0395

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.031
Min: 10000 / Mult: 10000
10pF
-
-
HiQ CQ Series
-
± 5%
-
125°C
-
-
-
-55°C
Wraparound
-
25AK0380

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.012
30000+
$0.011
Min: 15000 / Mult: 15000
0.2pF
-
-
HiQ CQ Series
-
± 0.1pF
-
125°C
-
-
-
-55°C
Wraparound
-
25AK0394

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.014
Min: 10000 / Mult: 10000
2pF
-
-
HiQ CQ Series
-
± 0.1pF
-
125°C
-
-
-
-55°C
Wraparound
-
25AK0385

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.041
20000+
$0.038
40000+
$0.036
60000+
$0.035
Min: 10000 / Mult: 10000
1.1pF
-
-
HiQ CQ Series
-
± 0.05pF
-
125°C
-
-
-
-55°C
Wraparound
-
25AK0383

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.027
20000+
$0.022
40000+
$0.022
60000+
$0.021
Min: 10000 / Mult: 10000
0.6pF
-
-
HiQ CQ Series
-
± 0.05pF
-
125°C
-
-
-
-55°C
Wraparound
-
25AK0393

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.014
Min: 10000 / Mult: 10000
1.8pF
-
-
HiQ CQ Series
-
± 0.1pF
-
125°C
-
-
-
-55°C
Wraparound
-
25AK0384

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.038
20000+
$0.037
40000+
$0.037
60000+
$0.036
Min: 10000 / Mult: 10000
0.7pF
-
-
HiQ CQ Series
-
± 0.05pF
-
125°C
-
-
-
-55°C
Wraparound
-
25AK0375

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.032
30000+
$0.030
60000+
$0.028
90000+
$0.028
Min: 15000 / Mult: 15000
0.8pF
-
-
HiQ CQ Series
-
± 0.05pF
-
125°C
-
-
-
-55°C
Wraparound
-
151-175 of 2764 items
of 111 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK