Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC18FD331J-F
Newark Part No.45X4792
Product RangeMC Series
Technical Datasheet
564 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 10+ | $4.360 |
| 25+ | $4.150 |
| 50+ | $3.930 |
| 100+ | $3.710 |
| 250+ | $3.610 |
| 500+ | $3.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC18FD331J-F
Newark Part No.45X4792
Product RangeMC Series
Technical Datasheet
Capacitance330pF
Voltage Rating500V
Product RangeMC Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style1812 [4532 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
330pF
Product Range
MC Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
500V
Capacitance Tolerance
± 5%
Capacitor Case Style
1812 [4532 Metric]
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate