RF Capacitors :

3,137 Products Found

Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

 

 

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:

 

 

 

  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

 

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:

  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device. This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value. One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Voltage Rating
Ceramic Capacitor Case
Product Range
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Capacitor Case Style
Product Length
Product Width
Series Name
Operating Temperature Min
Capacitor Terminals
Automotive Qualification Standard
08AK4818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.336
25+$0.150
100+$0.134
250+$0.121
500+$0.107
More Pricing...
16pF
-
50V
-
U Series
-
± 1%
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
23M9797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.809
25+$0.507
100+$0.352
250+$0.321
500+$0.290
More Pricing...
6.8pF
-
25V
-
Accu-P Series
-
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
23M9801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.700
25+$1.090
100+$0.870
250+$0.799
500+$0.728
More Pricing...
0.1pF
-
50V
-
Accu-P Series
-
± 0.02pF
-
125°C
0603 [1608 Metric]
-
-
-
-
-
-
60R6161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.129
25+$0.051
100+$0.046
250+$0.040
500+$0.035
More Pricing...
3.3pF
-
50V
-
U Series
-
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
41M1538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.357
25+$0.230
100+$0.221
250+$0.211
500+$0.202
More Pricing...
3.3pF
-
250V
-
S Series
-
± 0.1pF
-
125°C
0603 [1608 Metric]
-
-
-
-
-
-
43AC8961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.597
25+$0.398
100+$0.254
250+$0.231
500+$0.208
More Pricing...
3.9pF
-
250V
-
HiQ-CBR Series
-
± 0.1pF
-
125°C
0603 [1608 Metric]
-
-
-
-
-
-
88M8104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
25+$0.092
100+$0.058
250+$0.054
500+$0.043
More Pricing...
4.7pF
-
50V
-
U Series
-
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
23M9769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.914
25+$0.482
100+$0.419
250+$0.385
500+$0.327
More Pricing...
1.2pF
-
25V
-
Accu-P Series
-
± 0.05pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
45Y5190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.040
100+$0.035
250+$0.030
500+$0.026
More Pricing...
3pF
-
-
-
GJM Series
-
± 0.1pF
-
125°C
-
-
-
-
-55°C
Wraparound
-
96Y6830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.334
25+$0.183
100+$0.127
250+$0.113
500+$0.100
More Pricing...
8.2pF
-
100V
-
HiQ-CBR Series
-
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
13AJ0434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.027
100+$0.024
250+$0.022
500+$0.017
More Pricing...
5pF
-
-
-
GJM Series
-
± 0.25pF
-
125°C
-
-
-
-
-55°C
Wraparound
-
08AK4819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.357
25+$0.226
100+$0.147
250+$0.137
500+$0.113
More Pricing...
20pF
-
50V
-
U Series
-
± 1%
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
23M9760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.914
25+$0.499
100+$0.454
250+$0.417
500+$0.379
More Pricing...
0.3pF
-
25V
-
Accu-P Series
-
± 0.02pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
41M1521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.933
25+$0.837
100+$0.764
250+$0.675
500+$0.601
More Pricing...
0.2pF
-
250V
-
S Series
-
± 0.05pF
-
125°C
0603 [1608 Metric]
-
-
-
-
-
-
23M9761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.331
10000+$0.322
15000+$0.315
25000+$0.307
50000+$0.300
More Pricing...
0.4pF
-
25V
-
Accu-P Series
-
± 0.02pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
69K8386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.449
25+$0.395
100+$0.347
250+$0.289
500+$0.242
More Pricing...
4.7pF
-
50V
-
S Series
-
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
92C1561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.210
25+$0.083
100+$0.074
250+$0.072
500+$0.070
More Pricing...
1.8pF
-
50V
-
S Series
-
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
96Y6793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.276
25+$0.140
100+$0.093
250+$0.085
500+$0.075
More Pricing...
10pF
-
50V
-
HiQ-CBR Series
-
± 1%
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
27AC1409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.250
25+$0.715
100+$0.612
250+$0.565
500+$0.518
More Pricing...
20pF
-
250V
-
HiQ-CBR Series
-
± 1%
-
125°C
0603 [1608 Metric]
-
-
-
-
-
-
96Y6843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.859
25+$0.441
100+$0.360
250+$0.328
500+$0.295
More Pricing...
5pF
-
250V
-
HiQ-CBR Series
-
± 0.1pF
-
125°C
0603 [1608 Metric]
-
-
-
-
-
-
83AH3491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.580
25+$1.750
100+$1.340
250+$1.270
500+$1.200
More Pricing...
2pF
-
1.5kV
-
VJ HIFREQ Series
-
± 0.1pF
-
125°C
1111 [2828 Metric]
-
-
-
-
-
-
83AH3481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.588
25+$0.269
100+$0.239
250+$0.221
500+$0.180
More Pricing...
200pF
-
250V
-
VJ HIFREQ Series
-
± 10%
-
125°C
0805 [2012 Metric]
-
-
-
-
-
-
08AK4875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.436
25+$0.267
100+$0.182
250+$0.168
500+$0.137
More Pricing...
130pF
-
200V
-
U Series
-
± 5%
-
125°C
0805 [2012 Metric]
-
-
-
-
-
-
39K0478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.392
25+$0.225
100+$0.140
250+$0.127
500+$0.114
More Pricing...
68pF
-
200V
-
U Series
-
± 5%
-
125°C
0805 [2012 Metric]
-
-
-
-
-
-
23M9775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.768
25+$0.405
100+$0.369
250+$0.338
500+$0.307
More Pricing...
1.8pF
-
25V
-
Accu-P Series
-
± 0.05pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
1-25 of 3137 items
of 126 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK