Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04025U4R7BAT2A Capacitor, RF, Low ESR, 4.7 pF, 50 V, U Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]](https://mexico.newark.com/productimages/standard/en_US/4395730.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04025U4R7BAT2ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel55J2060
Re-Reel88M8104RL
Cut Tape88M8104
Product RangeU Series
Also Known AsKGQ05FCG1H4R7BH
Your Part Number
6,412 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.151 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.151 |
| 25+ | $0.092 |
| 100+ | $0.058 |
| 250+ | $0.053 |
| 500+ | $0.046 |
| 1000+ | $0.042 |
| 2500+ | $0.038 |
| 5000+ | $0.036 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.030 |
| 30000+ | $0.029 |
| 50000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025U4R7BAT2ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel55J2060
Re-Reel88M8104RL
Cut Tape88M8104
Product RangeU Series
Also Known AsKGQ05FCG1H4R7BH
Technical Datasheet
Capacitance4.7pF
Voltage Rating50V
Product RangeU Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 04025U4R7BAT2A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
