Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0805D201KXPAJ Capacitor, RF, 200 pF, 250 V, VJ HIFREQ Series, ± 10%, 125 °C, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/83AH3077-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0805D201KXPAJCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel57Y9016
Re-Reel83AH3481RL
Cut Tape83AH3481
Product RangeVJ HIFREQ Series
Your Part Number
11,795 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.567 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.567 |
| 25+ | $0.261 |
| 100+ | $0.233 |
| 250+ | $0.211 |
| 500+ | $0.189 |
| 1000+ | $0.174 |
| 2500+ | $0.158 |
| 5000+ | $0.147 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.174 |
| 3000+ | $0.158 |
| 5000+ | $0.147 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0805D201KXPAJCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel57Y9016
Re-Reel83AH3481RL
Cut Tape83AH3481
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance200pF
Voltage Rating250V
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
200pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 10%
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VJ0805D201KXPAJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
