14pF RF Capacitors:

6 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Product Range
Capacitance Tolerance
Operating Temperature Max
Capacitor Case Style
Operating Temperature Min
Capacitor Terminals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97AH9584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.057
25+
$0.054
50+
$0.050
100+
$0.047
250+
$0.039
More Pricing...
Min: 10 / Mult: 10
14pF
-
GJM Series
± 1%
125°C
-
-55°C
Wraparound
96Y8200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.027
25+
$0.027
100+
$0.027
250+
$0.027
500+
$0.027
Min: 1 / Mult: 1
Min: 10 / Mult: 1
14pF
50V
U Series
± 2%
125°C
0402 [1005 Metric]
-
-
77AH4469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.052
25+
$0.050
50+
$0.047
100+
$0.045
250+
$0.037
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
14pF
-
GJM Series
± 2%
125°C
-
-55°C
Wraparound
62AK5355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.066
50+
$0.061
100+
$0.056
250+
$0.047
More Pricing...
Min: 10 / Mult: 10
14pF
-
GCQ Series
± 5%
125°C
-
-55°C
Wraparound
66AH5919

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.020
20000+
$0.019
Min: 10000 / Mult: 10000
14pF
-
GJM Series
± 2%
125°C
-
-55°C
Wraparound
55J2034

RoHS

Each (Supplied on Full Reel)
Full Reel
30000+
$0.037
Min: 30000 / Mult: 10000
14pF
-
U Series
± 2%
125°C
-
-
Wraparound
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK