3.4pF RF Capacitors:

5 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Product Range
Capacitance Tolerance
Operating Temperature Max
Capacitor Case Style
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43AC8811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.069
25+
$0.064
50+
$0.060
100+
$0.056
250+
$0.049
More Pricing...
Min: 10 / Mult: 10
3.4pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0402 [1005 Metric]
43AC8721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.144
25+
$0.140
50+
$0.135
100+
$0.131
Min: 10 / Mult: 10
3.4pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0201 [0603 Metric]
43AC8947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.420
25+
$0.409
50+
$0.398
100+
$0.387
250+
$0.358
More Pricing...
Min: 10 / Mult: 10
3.4pF
250V
HiQ-CBR Series
± 0.1pF
125°C
0603 [1608 Metric]
43AC8948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.124
25+
$0.112
50+
$0.100
100+
$0.088
250+
$0.081
More Pricing...
Min: 10 / Mult: 10
3.4pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0603 [1608 Metric]
61AC3047

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.117
5000+
$0.117
10000+
$0.117
20000+
$0.117
30000+
$0.117
More Pricing...
Min: 1000 / Mult: 500
3.4pF
10V
Accu-P Series
± 0.1pF
125°C
0201 [0603 Metric]
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK