4.5pF RF Capacitors:

6 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Product Range
Capacitance Tolerance
Operating Temperature Max
Capacitor Case Style
Operating Temperature Min
Capacitor Terminals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43AC8976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.456
25+
$0.433
50+
$0.410
100+
$0.387
250+
$0.372
More Pricing...
Min: 10 / Mult: 10
4.5pF
250V
HiQ-CBR Series
± 0.1pF
125°C
0603 [1608 Metric]
-
-
43AC8823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.069
25+
$0.063
50+
$0.057
100+
$0.052
250+
$0.047
More Pricing...
Min: 10 / Mult: 10
4.5pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0402 [1005 Metric]
-
-
60AJ3835

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10+
$0.246
20+
$0.226
40+
$0.207
60+
$0.187
100+
$0.168
Min: 10 / Mult: 10
4.5pF
-
GQM Series
± 0.1pF
125°C
-
-55°C
Wraparound
45AJ4090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.081
50+
$0.056
100+
$0.042
250+
$0.033
More Pricing...
Min: 10 / Mult: 10
4.5pF
-
GJM Series
± 0.1pF
125°C
-
-55°C
Wraparound
43AC8977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.108
25+
$0.100
50+
$0.094
100+
$0.087
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
4.5pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0603 [1608 Metric]
-
-
43AC8733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.126
25+
$0.110
50+
$0.093
100+
$0.076
250+
$0.069
More Pricing...
Min: 10 / Mult: 10
4.5pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0201 [0603 Metric]
-
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK