0201 [0603 Metric] RF Capacitors:

6 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Product Range
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Product Width
Operating Temperature Min
Capacitor Terminals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AK2508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.074
100+
$0.068
250+
$0.058
500+
$0.049
1000+
$0.043
Min: 50 / Mult: 50
1.2pF
25V
HiQ CQ Series
0201 [0603 Metric]
± 0.05pF
C0G / NP0
125°C
0.6mm
0.3mm
-55°C
Wraparound
70AK2509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.080
100+
$0.077
250+
$0.069
500+
$0.059
1000+
$0.054
Min: 50 / Mult: 50
1.8pF
25V
HiQ CQ Series
0201 [0603 Metric]
± 0.05pF
C0G / NP0
125°C
0.6mm
0.3mm
-55°C
Wraparound
70AK2510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.074
100+
$0.068
250+
$0.058
500+
$0.049
1000+
$0.043
Min: 50 / Mult: 50
2pF
25V
HiQ CQ Series
0201 [0603 Metric]
± 0.05pF
C0G / NP0
125°C
0.6mm
0.3mm
-55°C
Wraparound
70AK2511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.042
100+
$0.035
250+
$0.032
500+
$0.028
1000+
$0.025
Min: 50 / Mult: 50
1pF
25V
HiQ CQ Series
0201 [0603 Metric]
± 0.1pF
C0G / NP0
125°C
0.6mm
0.3mm
-55°C
Wraparound
72AK1609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.062
100+
$0.055
250+
$0.049
500+
$0.042
1000+
$0.038
Min: 50 / Mult: 50
5pF
25V
HiQ CQ Series
0201 [0603 Metric]
± 0.25pF
C0G / NP0
125°C
0.6mm
0.3mm
-55°C
Wraparound
70AK2507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.077
100+
$0.071
250+
$0.061
500+
$0.051
1000+
$0.047
Min: 50 / Mult: 50
1pF
25V
HiQ CQ Series
0201 [0603 Metric]
± 0.05pF
C0G / NP0
125°C
0.6mm
0.3mm
-55°C
Wraparound
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK