0603 [1608 Metric] RF Capacitors:

6 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Product Range
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Capacitor Case Style
Product Length
Product Width
Operating Temperature Min
Capacitor Terminals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH3342

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.180
2000+
$0.174
4000+
$0.170
6000+
$0.165
10000+
$0.163
Min: 1000 / Mult: 1000
1pF
250VDC
250V
VJ HIFREQ Series
0603 [1608 Metric]
± 0.1pF
C0G / NP0
125°C
0603 [1608 Metric]
1.6mm
0.85mm
-55°C
Wraparound
80AK9830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.294
25+
$0.259
50+
$0.222
100+
$0.186
250+
$0.171
More Pricing...
Min: 10 / Mult: 10
3pF
-
50V
HiQ CQ Series
0603 [1608 Metric]
± 0.1pF
C0G / NP0
125°C
-
1.6mm
0.8mm
-55°C
Standard Terminal
41M1531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.072
25+
$0.072
50+
$0.072
100+
$0.072
Min: 1 / Mult: 1
11pF
250VDC
250V
S Series
0603 [1608 Metric]
± 2%
C0G / NP0
125°C
0603 [1608 Metric]
1.6mm
0.85mm
-55°C
Wraparound
41M1532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.033
25+
$0.033
50+
$0.033
100+
$0.033
250+
$0.033
More Pricing...
Min: 1 / Mult: 1
13pF
250VDC
250V
S Series
0603 [1608 Metric]
± 2%
C0G / NP0
125°C
0603 [1608 Metric]
1.6mm
0.85mm
-55°C
Wraparound
41M1550

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.255
8000+
$0.243
16000+
$0.232
24000+
$0.228
Min: 4000 / Mult: 4000
7.5pF
250VDC
250V
S Series
0603 [1608 Metric]
± 0.1pF
C0G / NP0
125°C
0603 [1608 Metric]
1.6mm
0.85mm
-55°C
Wraparound
27X7880

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.206
8000+
$0.197
16000+
$0.188
24000+
$0.185
Min: 4000 / Mult: 4000
13pF
250VDC
250V
S Series
0603 [1608 Metric]
± 2%
C0G / NP0
125°C
0603 [1608 Metric]
1.6mm
0.85mm
-55°C
Wraparound
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK