Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL219691152E3
Newark Part No.31Y2430
Product RangeENYCAP 196 HVC Series
Technical Datasheet
347 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.750 |
10+ | $5.720 |
25+ | $5.620 |
50+ | $5.540 |
100+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$7.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219691152E3
Newark Part No.31Y2430
Product RangeENYCAP 196 HVC Series
Technical Datasheet
Capacitance4F
Voltage(DC)2.8V
Capacitor TerminalsSMD
Capacitance Tolerance-20%, +80%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingSurface Mount
ESR5ohm
Product Diameter7mm
Product Length7mm
Product Width14mm
Product Height2.5mm
Product RangeENYCAP 196 HVC Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
Technical Specifications
Capacitance
4F
Capacitor Terminals
SMD
Lead Spacing
-
Capacitor Case / Package
Coin
ESR
5ohm
Product Length
7mm
Product Height
2.5mm
Operating Temperature Min
-20°C
Qualification
-
Voltage(DC)
2.8V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Surface Mount
Product Diameter
7mm
Product Width
14mm
Product Range
ENYCAP 196 HVC Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability