0.22µF Leaded Tantalum Capacitors:

10 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42AC0146

RoHS

Date/Lot Code

Each
1+
$2.150
Min: 1 / Mult: 1
0.22µF
50V
± 20%
Radial Leaded
2.54mm
17ohm
Radial Leaded
-
UltraDip II T35X Series
-
7.1mm
-55°C
125°C
98K1296

RoHS

Date/Lot Code

Each
1+
$0.875
10+
$0.483
25+
$0.465
50+
$0.446
100+
$0.428
More Pricing...
Min: 1 / Mult: 1
0.22µF
35V
± 20%
Radial Leaded
5mm
17ohm
Radial Leaded
-
TAP Series
-
8.5mm
-55°C
85°C
47R4726

RoHS

Date/Lot Code

Each
1+
$1.380
10+
$1.100
25+
$1.020
50+
$0.928
100+
$0.834
More Pricing...
Min: 1 / Mult: 1
0.22µF
35V
± 20%
Radial Leaded
5mm
-
Radial Leaded
-
489D Series
-
11mm
-55°C
85°C
55AC3861

RoHS

Date/Lot Code

KYOCERA AVX
Each
1+
$0.623
10+
$0.428
25+
$0.392
50+
$0.360
100+
$0.337
More Pricing...
Min: 1 / Mult: 1
0.22µF
35V
± 10%
Radial Leaded
2.5mm
17ohm
Radial Leaded
-
TAP Series
-
7mm
-55°C
125°C
70K8901

RoHS

Each
1000+
$1.570
Min: 1000 / Mult: 1000
0.22µF
50V
± 10%
PC Pin
5mm
17ohm
Radial Leaded
4.5mm
UltraDip II T35X Series
-
8.6mm
-55°C
125°C
30C8875
Each
1000+
$0.840
Min: 1000 / Mult: 1000
0.22µF
35V
± 10%
PC Pin
2.54mm
-
Radial Leaded
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
70K8787

RoHS

Each
50+
$2.430
100+
$2.330
500+
$2.220
1000+
$2.130
2500+
$2.050
Min: 72 / Mult: 1
0.22µF
50V
± 10%
PC Pin
-
17ohm
Axial Leaded
2.41mm
T322 Series
6.6mm
-
-55°C
85°C
25M8481

RoHS

Each
1+
$0.771
10+
$0.491
100+
$0.413
500+
$0.304
1000+
$0.279
More Pricing...
Min: 1 / Mult: 1
0.22µF
35V
± 20%
PC Pin
5.1mm
17ohm
Radial Leaded
4.5mm
MCCB Series
-
10mm
-55°C
125°C
70K8900

RoHS

Each
1000+
$1.490
2500+
$1.410
Min: 1000 / Mult: 1000
0.22µF
35V
± 10%
-
5mm
17ohm
-
-
UltraDip II T35X Series
-
-
-55°C
125°C
72K9703

RoHS

Each
10+
$1.710
Min: 1000 / Mult: 1000
0.22µF
50V
± 10%
-
2.54mm
17ohm
-
-
UltraDip II T35X Series
-
-
-55°C
125°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK