270µF Leaded Tantalum Capacitors:

7 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08C1512

Date/Lot Code

Each
1+
$78.750
5+
$73.170
10+
$67.580
25+
$65.340
50+
$63.110
More Pricing...
Min: 1 / Mult: 1
270µF
50V
± 10%
PC Pin
R
-
1.45A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/25
39C4087

Date/Lot Code

Each
1+
$68.980
5+
$63.750
10+
$58.540
25+
$56.440
50+
$54.350
More Pricing...
Min: 1 / Mult: 1
270µF
50V
± 10%
PC Pin
-
1.8ohm
440mA
Axial Leaded
10.31mm
109D Series
23.4mm
-55°C
85°C
-
08C1519
Each
Pricing is unavailable. Please contact customer services.
270µF
60V
± 10%
PC Pin
R
-
1.85A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
81F3418
Each
25+
$49.150
50+
$48.320
100+
$46.770
Min: 25 / Mult: 1
270µF
25V
± 10%
PC Pin
-
2.7ohm
300mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
-
79R3961
Each
25+
$61.290
50+
$59.080
100+
$57.710
Min: 25 / Mult: 1
270µF
25V
± 10%
PC Pin
-
2.7ohm
1.4A
Axial Leaded
7.92mm
135D Series
19.94mm
-55°C
85°C
-
18M0167

RoHS

Each
10+
$70.460
25+
$67.320
50+
$64.180
Min: 20 / Mult: 1
270µF
50V
± 10%
-
-
1.8ohm
-
-
-
109D Series
-
-55°C
85°C
-
18M0165

RoHS

Each
25+
$51.860
50+
$51.530
100+
$50.270
Min: 25 / Mult: 1
270µF
25V
± 10%
-
-
2.7ohm
-
-
-
109D Series
-
-55°C
85°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK