6.8µF Leaded Tantalum Capacitors:

49 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65F2366

Date/Lot Code

Each
1+
$5.210
10+
$3.760
25+
$3.460
50+
$3.160
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 150D Series
4.7mm
15.49mm
-
-55°C
85°C
-
47R4783

RoHS

Date/Lot Code

Each
1+
$4.770
10+
$3.080
25+
$2.990
50+
$2.900
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
6.8µF
40V
± 10%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
790D Series
-
7.3mm
10.5mm
-55°C
125°C
-
59M3105

RoHS

Each
1+
$4.480
10+
$2.920
25+
$2.920
50+
$2.920
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Radial Leaded
2.54mm
-
2.5ohm
-
Radial Leaded
UltraDip II T35X Series
6mm
-
9.9mm
-55°C
125°C
-
46C0219

Date/Lot Code

Each
1+
$11.600
10+
$8.840
25+
$8.300
50+
$7.750
100+
$7.410
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
PC Pin
-
P
-
200mA
Axial Leaded
M39003 Series
4.7mm
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
39T1217

RoHS

Each
1+
$3.520
10+
$3.150
100+
$2.520
500+
$2.100
1000+
$1.850
More Pricing...
Min: 1 / Mult: 1
6.8µF
50V
± 20%
PC Pin
5.1mm
-
2ohm
-
Radial Leaded
MCCB Series
-
-
16mm
-55°C
125°C
-
55AC3876

RoHS

Date/Lot Code

KYOCERA AVX
Each
1+
$0.945
10+
$0.820
25+
$0.777
50+
$0.737
100+
$0.697
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Radial Leaded
2.5mm
-
2.5ohm
-
Radial Leaded
TAP Series
-
-
10mm
-55°C
125°C
-
98K1337

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$0.693
25+
$0.650
50+
$0.607
100+
$0.564
More Pricing...
Min: 1 / Mult: 1
6.8µF
25V
± 20%
Radial Leaded
5mm
-
3.1ohm
-
Radial Leaded
TAP Series
-
-
10.5mm
-55°C
85°C
-
01M7273

RoHS

Date/Lot Code

Each
1+
$5.800
10+
$5.200
25+
$4.840
50+
$4.500
100+
$4.050
More Pricing...
Min: 1 / Mult: 1
6.8µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX CTS13 Series
5.1mm
15mm
-
-55°C
55°C
-
39T1196

RoHS

Each
1+
$0.684
10+
$0.437
100+
$0.370
500+
$0.272
1000+
$0.251
More Pricing...
Min: 1 / Mult: 1
6.8µF
10V
± 20%
PC Pin
5.1mm
-
6ohm
-
Radial Leaded
MCCB Series
-
-
11mm
-55°C
125°C
-
25M8476

RoHS

Each
1+
$1.100
10+
$0.698
100+
$0.591
500+
$0.436
1000+
$0.401
More Pricing...
Min: 1 / Mult: 1
6.8µF
25V
± 20%
PC Pin
5.1mm
-
3.1ohm
-
Radial Leaded
MCCB Series
-
-
12.5mm
-55°C
125°C
-
47F610

Date/Lot Code

Each
1+
$8.410
10+
$6.780
25+
$6.500
50+
$6.240
100+
$5.820
Min: 1 / Mult: 1
6.8µF
35V
± 10%
PC Pin
-
M
-
200mA
Axial Leaded
M39003 Series
4.7mm
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
98K1338

RoHS

Date/Lot Code

Each
1+
$1.560
10+
$0.962
25+
$0.930
50+
$0.899
100+
$0.867
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 20%
Radial Leaded
5mm
-
2.5ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
85°C
-
42AC0177

RoHS

Each
1+
$5.000
10+
$2.950
25+
$2.950
50+
$2.950
100+
$2.940
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Radial Leaded
5.08mm
-
2.5ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
11.2mm
-55°C
125°C
-
07AM7868
Each
1+
$5.390
10+
$3.990
25+
$3.710
50+
$3.440
100+
$3.260
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
-
UltraDip II T35X Series
-
6mm
9.9mm
-55°C
125°C
-
69AK0030

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$0.820
25+
$0.777
50+
$0.737
100+
$0.697
More Pricing...
Min: 5 / Mult: 5
6.8µF
35V
± 10%
PC Pin
5mm
-
2.5ohm
-
Radial Leaded
TAP Series
6mm
-
11.5mm
-55°C
125°C
-
20AM9785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.842
25+
$0.792
50+
$0.743
100+
$0.699
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Radial Leaded
5mm
-
2.5ohm
-
-
TAP Series
6mm
-
11.5mm
-55°C
125°C
-
16AM5565
Each
1+
$11.930
10+
$10.330
25+
$9.930
50+
$9.650
100+
$9.170
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Axial Leaded
-
-
-
-
-
T110 MIL-PRF-39003 Series
4.7mm
12.04mm
-
-55°C
125°C
MIL-PRF-39003
81AK4205
Each
1+
$44.660
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Axial Leaded
-
B
2.5ohm
200mA
Axial Leaded
T212_CSR13 M39003/01 Series
-
12.04mm
-
-55°C
125°C
MIL-PRF-39003/01
99M0605

RoHS

Each
500+
$1.050
1000+
$1.010
2500+
$0.965
Min: 500 / Mult: 500
6.8µF
25V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
5.5mm
-
9.14mm
-55°C
85°C
-
47R4588

RoHS

Date/Lot Code

Each
1+
$7.290
10+
$5.580
25+
$5.380
50+
$5.180
100+
$4.980
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
TANTALEX 150D Series
4.7mm
12.04mm
-
-55°C
85°C
-
70K8917

RoHS

Each
1+
$2.310
Min: 1000 / Mult: 1000
6.8µF
10V
± 10%
PC Pin
5mm
-
6ohm
-
Radial Leaded
UltraDip II T35X Series
4.5mm
-
8.9mm
-55°C
125°C
-
54J5497

RoHS

Each
1000+
$0.288
2500+
$0.265
Min: 1000 / Mult: 1000
6.8µF
6.3V
± 10%
PC Pin
2.5mm
-
8ohm
-
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
-
06H2425
Each
100+
$11.550
250+
$10.890
500+
$10.230
Min: 100 / Mult: 1
6.8µF
35V
± 10%
PC Pin
-
B
-
-
Axial Leaded
M39003 Series
4.7mm
15.49mm
-
-55°C
85°C
MIL-PRF-39003/01
16P0783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
Min: 2500 / Mult: 2500
6.8µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 173D Series
4.57mm
10.67mm
-
-55°C
85°C
-
70K8815

RoHS

Each
50+
$2.730
100+
$2.560
500+
$2.470
1000+
$2.390
2500+
$2.370
Min: 75 / Mult: 1
6.8µF
6V
± 10%
PC Pin
-
-
8ohm
-
Axial Leaded
T322 Series
2.79mm
7.37mm
-
-55°C
85°C
-
1-25 of 49 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK