82µF Leaded Tantalum Capacitors:

15 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08C1541

Date/Lot Code

Each
1+
$106.190
5+
$99.160
10+
$92.130
25+
$89.310
50+
$86.500
More Pricing...
Min: 1 / Mult: 1
82µF
125V
± 10%
PC Pin
R
-
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
81F3430

Date/Lot Code

Each
1+
$49.250
5+
$45.320
10+
$41.380
25+
$40.340
50+
$39.290
More Pricing...
Min: 1 / Mult: 1
82µF
75V
± 10%
-
-
2.5ohm
-
-
-
109D Series
-
-55°C
85°C
-
43X7743

RoHS

Each
1+
$68.460
5+
$64.890
10+
$61.310
25+
$57.750
Min: 1 / Mult: 1
82µF
50V
± 5%
Axial Leaded
1 % Per 1000 Hours
2.43ohm
1.4A
-
9.52mm
TWC Series
19.46mm
-55°C
125°C
MIL-PRF-39006
08C1085
Each
Pricing is unavailable. Please contact customer services.
82µF
50V
± 10%
PC Pin
P
-
1.4A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/22
08C0936
Each
Pricing is unavailable. Please contact customer services.
82µF
50V
± 20%
PC Pin
M
-
1.4A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/22
79R4247
Each
10+
$102.200
Min: 20 / Mult: 1
82µF
125V
± 10%
PC Pin
-
2.8ohm
1.9A
Axial Leaded
10.31mm
135D Series
28.6mm
-55°C
85°C
-
08C1235
Each
Pricing is unavailable. Please contact customer services.
82µF
50V
± 10%
PC Pin
R
-
1.4A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/22
08C1373
Each
10+
$74.320
25+
$71.530
50+
$70.490
100+
$68.780
Min: 20 / Mult: 1
82µF
125V
± 10%
PC Pin
M
-
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
06X1278

RoHS

Date/Lot Code

Each
1+
$85.710
5+
$85.400
10+
$85.100
25+
$84.780
50+
$84.480
More Pricing...
Min: 1 / Mult: 1
82µF
75V
± 10%
Axial Leaded
-
2.5ohm
1A
Axial Leaded
7.14mm
135D Series
17.88mm
-55°C
85°C
-
53H9950
Each
25+
$46.800
50+
$45.850
100+
$43.070
Min: 25 / Mult: 1
82µF
75V
± 10%
PC Pin
P
-
1A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
49AC0883

RoHS

Date/Lot Code

Each
1+
$56.270
Min: 1 / Mult: 1
82µF
75V
± 10%
PC Pin
-
2.46ohm
-
Axial Leaded
-
TWC-Y Series
16.28mm
-55°C
200°C
-
18M0977

RoHS

Each
25+
$71.860
50+
$67.240
Min: 25 / Mult: 1
82µF
75V
± 20%
PC Pin
-
2.5ohm
1A
Axial Leaded
7.92mm
135D Series
17.88mm
-55°C
85°C
-
49AC0884

Date/Lot Code

Each
1+
$62.000
5+
$58.390
10+
$54.750
25+
$50.390
50+
$49.350
More Pricing...
Min: 1 / Mult: 1
82µF
75V
± 20%
PC Pin
-
2.46ohm
-
Axial Leaded
-
TWC-Y Series
16.28mm
-55°C
200°C
-
18M0398

RoHS

Each
25+
$51.860
50+
$51.530
100+
$50.270
Min: 25 / Mult: 1
82µF
75V
± 10%
-
-
2.5ohm
-
-
-
109D Series
-
-55°C
85°C
-
15AC5330
Each
1+
$78.730
2+
$76.410
4+
$68.440
8+
$68.150
16+
$67.850
Min: 1 / Mult: 1
82µF
75V
± 20%
PC Pin
-
2.5ohm
1A
Axial Leaded
7.92mm
135D Series
19.94mm
-55°C
85°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK