CSR13 Series Leaded Tantalum Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87F4906 | Each | 1+ $12.180 10+ $11.560 25+ $10.740 50+ $9.430 100+ $8.780 More Pricing... | Min: 1 / Mult: 1 | 10µF | 20V | ± 10% | PC Pin | M | 2.9ohm | 186mA | Axial Leaded | 4.7mm | CSR13 Series | 12.04mm | -55°C | 125°C | MIL-PRF-39003/01 | ||||
87F4899 | Each | Pricing is unavailable. Please contact customer services. | 1µF | 50V | ± 10% | PC Pin | M | 8ohm | 106mA | Axial Leaded | 3.43mm | CSR13 Series | 7.26mm | -55°C | 125°C | MIL-PRF-39003/01 | |||||
87F4896 | Each | Pricing is unavailable. Please contact customer services. | 2.2µF | 20V | ± 10% | PC Pin | M | 7ohm | 113mA | Axial Leaded | 3.43mm | CSR13 Series | 7.26mm | -55°C | 125°C | MIL-PRF-39003/01 | |||||
87F4913 | Each | 10+ $17.930 25+ $16.680 50+ $14.620 100+ $13.630 250+ $13.170 More Pricing... | Min: 20 / Mult: 20 | 22µF | 35V | ± 10% | PC Pin | M | 1.3ohm | 310mA | Axial Leaded | 7.34mm | CSR13 Series | 17.42mm | -55°C | 125°C | MIL-PRF-39003/01 | ||||
87F4912 | Each | Pricing is unavailable. Please contact customer services. | 47µF | 20V | ± 10% | PC Pin | M | 1.2ohm | 323mA | Axial Leaded | 7.34mm | CSR13 Series | 17.42mm | -55°C | 125°C | MIL-PRF-39003/01 | |||||