0.1µF SMD Tantalum Capacitors:

34 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18J9823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.557
10+
$0.298
25+
$0.288
50+
$0.280
100+
$0.270
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.1µF
35V
1206 [3216 Metric]
± 10%
24ohm
A
56mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
93AH0509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.351
10+
$0.162
25+
$0.157
50+
$0.151
100+
$0.145
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.1µF
20V
0805 [2012 Metric]
± 20%
33ohm
P
44mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
56Y0130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.444
10+
$0.202
25+
$0.196
50+
$0.188
100+
$0.182
More Pricing...
Min: 5 / Mult: 5
0.1µF
20V
0805 [2012 Metric]
± 10%
33ohm
P
44mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
57K1620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.107
10+
$0.107
25+
$0.107
50+
$0.107
100+
$0.107
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
93K0222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.643
10+
$0.318
25+
$0.308
50+
$0.298
100+
$0.288
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.1µF
20V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
94W9608

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.155
4000+
$0.148
8000+
$0.145
12000+
$0.142
Min: 2000 / Mult: 2000
0.1µF
35V
1206 [3216 Metric]
± 10%
24ohm
A
56mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
16AC3576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.869
25+
$0.816
50+
$0.767
100+
$0.721
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
1206 [3216 Metric]
± 10%
10ohm
A
87mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
37AJ7765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
Min: 1 / Mult: 1
0.1µF
35V
1206 [3216 Metric]
± 20%
20ohm
A
60mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
95W0003

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.156
4000+
$0.152
8000+
$0.148
12000+
$0.144
Min: 2000 / Mult: 2000
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
81Y7409

RoHS

Each (Supplied on Cut Tape)
10+
$0.269
25+
$0.259
50+
$0.248
100+
$0.238
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.1µF
35V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
56Y0135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.444
10+
$0.202
25+
$0.196
50+
$0.188
100+
$0.182
More Pricing...
Min: 5 / Mult: 5
0.1µF
25V
0805 [2012 Metric]
± 10%
33ohm
P
44mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
59M2364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.685
10+
$0.336
25+
$0.326
50+
$0.316
100+
$0.306
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.1µF
50V
1206 [3216 Metric]
± 10%
22ohm
A
58mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
45X5392

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.271
Min: 2000 / Mult: 2000
0.1µF
50V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
13AC4082

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Full Reel)
Full Reel
2500+
$0.247
5000+
$0.230
10000+
$0.217
15000+
$0.204
25000+
$0.197
Min: 2500 / Mult: 2500
0.1µF
35V
0805 [2012 Metric]
± 10%
29ohm
R
44mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
75Y5137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.414
10+
$0.230
25+
$0.217
50+
$0.203
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
60mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
51AC2242

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.714
10+
$0.367
25+
$0.344
50+
$0.322
100+
$0.299
More Pricing...
Min: 5 / Mult: 5
0.1µF
35V
1206 [3216 Metric]
± 20%
24ohm
A
56mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
40AH2465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.326
250+
$0.250
500+
$0.224
1000+
$0.204
5000+
$0.186
Min: 5 / Mult: 5
0.1µF
35V
1206 [3216 Metric]
± 20%
24ohm
A
-
3.2mm
1.6mm
1.6mm
-
-55°C
125°C
-
69AH4618

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.168
4000+
$0.161
8000+
$0.156
12000+
$0.154
Min: 2000 / Mult: 2000
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
60mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
57K1622

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.030
10+
$0.030
25+
$0.030
50+
$0.030
100+
$0.030
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
85°C
-
57K1618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.536
10+
$0.253
25+
$0.244
50+
$0.234
100+
$0.224
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
94W4782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.150
10+
$0.150
25+
$0.150
50+
$0.150
100+
$0.150
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
1206 [3216 Metric]
± 10%
10ohm
A
87mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
81AH8622

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.136
10+
$0.136
25+
$0.136
50+
$0.136
100+
$0.136
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.1µF
35V
1206 [3216 Metric]
± 20%
38.5ohm
A
45mA
3.2mm
1.6mm
1.6mm
TMCS Series
-55°C
125°C
-
32K6794

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.148
4000+
$0.146
8000+
$0.141
12000+
$0.135
Min: 2000 / Mult: 2000
0.1µF
35V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
73R8181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.475
Min: 2000 / Mult: 2000
0.1µF
50V
1206 [3216 Metric]
± 20%
22ohm
A
58mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
69AH9257

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.109
6000+
$0.108
12000+
$0.092
Min: 3000 / Mult: 3000
0.1µF
20V
0805 [2012 Metric]
± 20%
33ohm
P
44mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK