15µF SMD Tantalum Capacitors:

187 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH4634

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.531
1000+
$0.515
2000+
$0.497
3000+
$0.479
5000+
$0.456
Total:$265.50
Min: 500 / Mult: 500
15µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
70AH0573

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.840
Total:$420.00
Min: 500 / Mult: 500
15µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
66AJ2006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.941
10+
$0.462
25+
$0.448
50+
$0.435
Total:$0.94
Min: 1 / Mult: 1
15µF
20V
2917 [7343 Metric]
± 10%
0.9ohm
D
410mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
36K3660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
10+
$1.180
25+
$1.150
50+
$1.130
100+
$1.100
Total:$2.01
Min: 1 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
707mA
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
75M2906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
Total:$1.19
Min: 1 / Mult: 1
15µF
16V
1210 [3225 Metric]
± 10%
0.8ohm
B
326mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
89Y7394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.240
10+
$1.660
25+
$1.580
50+
$1.480
100+
$1.400
More Pricing...
Total:$2.24
Min: 1 / Mult: 1
Total:$140.00
Min: 100 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
707mA
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
59M3260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.190
10+
$6.870
Total:$7.19
Min: 1 / Mult: 1
Total:$68.70
Min: 10 / Mult: 1
15µF
50V
2917 [7343 Metric]
± 10%
0.3ohm
X
742mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
70AH0257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.525
10+
$0.371
25+
$0.350
50+
$0.328
Total:$2.62
Min: 5 / Mult: 5
15µF
10V
1411 [3528 Metric]
± 10%
2ohm
B
210mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
85°C
-
64M4894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
Total:$3.02
Min: 1 / Mult: 1
15µF
50V
2917 [7343 Metric]
± 20%
0.25ohm
E
812mA
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
73R9066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$0.816
25+
$0.797
Total:$1.48
Min: 1 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 20%
0.9ohm
D
408mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
59M3221

RoHS

Each (Supplied on Cut Tape)
1+
$1.430
10+
$0.778
25+
$0.754
50+
$0.729
100+
$0.705
More Pricing...
Total:$1.43
Min: 1 / Mult: 1
Total:$70.50
Min: 100 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
64AJ4771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$0.845
25+
$0.825
50+
$0.806
100+
$0.786
More Pricing...
Total:$1.53
Min: 1 / Mult: 1
15µF
35V
2412 [6032 Metric]
± 10%
1ohm
C
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
15P3524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.842
25+
$0.785
50+
$0.727
100+
$0.636
More Pricing...
Total:$5.65
Min: 5 / Mult: 5
15µF
6.3V
1206 [3216 Metric]
± 10%
0.7ohm
A
327mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
75M2978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$1.670
25+
$1.630
50+
$1.580
100+
$1.540
Total:$2.80
Min: 1 / Mult: 1
15µF
50V
2917 [7343 Metric]
± 10%
0.25ohm
E
812mA
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
59M2778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.110
10+
$1.880
25+
$1.840
50+
$1.810
100+
$1.770
More Pricing...
Total:$3.11
Min: 1 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.23A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
91C6231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.860
10+
$1.770
25+
$1.620
50+
$1.470
100+
$1.350
More Pricing...
Total:$1.86
Min: 1 / Mult: 1
Total:$135.00
Min: 100 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
707mA
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
47R4627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.200
10+
$0.844
25+
$0.775
50+
$0.708
100+
$0.640
Total:$1.20
Min: 1 / Mult: 1
Total:$64.00
Min: 100 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66W2118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.423
25+
$0.417
50+
$0.411
100+
$0.406
250+
$0.374
More Pricing...
Total:$4.23
Min: 10 / Mult: 10
Total:$40.60
Min: 100 / Mult: 10
15µF
16V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
70R0394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.293
25+
$0.281
50+
$0.267
100+
$0.255
250+
$0.229
More Pricing...
Total:$2.93
Min: 10 / Mult: 10
15µF
10V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
60R5983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.010
25+
$0.983
50+
$0.960
100+
$0.936
Total:$1.83
Min: 1 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.9ohm
D
408mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
50M5256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.320
10+
$6.970
Total:$7.32
Min: 1 / Mult: 1
Total:$69.70
Min: 10 / Mult: 1
15µF
50V
2917 [7343 Metric]
± 10%
0.2ohm
X
908mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
49C8186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.050
10+
$7.970
25+
$7.380
50+
$6.800
100+
$6.200
Total:$11.05
Min: 1 / Mult: 1
15µF
50V
2824 [7260 Metric]
± 10%
0.35ohm
R
850mA
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
33P8468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.726
Total:$3.63
Min: 5 / Mult: 5
15µF
20V
1411 [3528 Metric]
± 10%
0.5ohm
B
469mA
3.5mm
2.8mm
1.9mm
TRJ Series
-55°C
125°C
AEC-Q200
15P3339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.760
10+
$1.870
25+
$1.770
50+
$1.650
100+
$1.550
Total:$2.76
Min: 1 / Mult: 1
15µF
10V
0603 [1608 Metric]
± 20%
7.5ohm
L
89mA
1.6mm
0.85mm
0.85mm
TLC Series
-55°C
125°C
-
97M6431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.120
10+
$2.530
25+
$2.480
50+
$2.440
Total:$4.12
Min: 1 / Mult: 1
15µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1-25 of 187 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK