2.2µF SMD Tantalum Capacitors:

235 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09K6142

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.142
Min: 2000 / Mult: 2000
2.2µF
-
35V
1411 [3528 Metric]
-
± 20%
3.8ohm
B
150mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
69AH4636

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.169
Min: 2000 / Mult: 2000
2.2µF
-
20V
1411 [3528 Metric]
-
± 10%
3.5ohm
B
160mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
66AJ1949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.218
10+
$0.218
25+
$0.218
50+
$0.218
100+
$0.218
Min: 1 / Mult: 1
2.2µF
-
25V
1206 [3216 Metric]
-
± 10%
4ohm
A
140mA
-
3.2mm
-
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
37AJ9135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.627
25+
$0.612
50+
$0.596
100+
$0.580
250+
$0.540
Min: 10 / Mult: 10
Min: 100 / Mult: 10
2.2µF
-
16V
1206 [3216 Metric]
-
± 10%
2.5ohm
A
173mA
-
3.2mm
-
1.6mm
1.6mm
T495 Series
-55°C
125°C
-
-
66AJ2010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.092
25+
$0.092
100+
$0.092
250+
$0.092
500+
$0.092
More Pricing...
Min: 1 / Mult: 1
2.2µF
-
10V
1206 [3216 Metric]
-
± 10%
6.3ohm
A
110mA
-
3.2mm
-
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
15P3737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.702
10+
$0.381
25+
$0.360
50+
$0.337
100+
$0.316
More Pricing...
Min: 5 / Mult: 5
2.2µF
-
6.3V
0805 [2012 Metric]
-
± 10%
7ohm
R
89mA
-
2mm
-
1.35mm
1.2mm
TPS Series
-55°C
125°C
-
-
60R5883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.547
10+
$0.375
25+
$0.328
50+
$0.282
Min: 1 / Mult: 1
2.2µF
-
20V
1411 [3528 Metric]
-
± 10%
3.5ohm
B
156mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
57K1776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.578
10+
$0.263
25+
$0.253
50+
$0.243
100+
$0.234
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µF
-
25V
1411 [3528 Metric]
-
± 20%
4.5ohm
B
137mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
85°C
-
-
95W8756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µF
-
50V
2917 [7343 Metric]
-
± 10%
2.5ohm
D
245mA
-
7.3mm
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
41X4305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.099
10+
$0.099
25+
$0.099
50+
$0.099
100+
$0.099
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µF
-
6.3V
1206 [3216 Metric]
-
± 10%
7.6ohm
A
100mA
-
3.2mm
-
1.6mm
1.6mm
TANTAMOUNT TP3 Series
-55°C
125°C
AEC-Q200
-
15P3555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.580
25+
$0.564
50+
$0.550
100+
$0.534
More Pricing...
Min: 5 / Mult: 5
2.2µF
-
35V
1411 [3528 Metric]
-
± 10%
0.75ohm
B
337mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
66AJ2008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.135
10+
$0.135
25+
$0.135
50+
$0.135
100+
$0.135
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µF
-
35V
1411 [3528 Metric]
-
± 20%
3.8ohm
B
150mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
97H5553

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.101
4000+
$0.098
8000+
$0.098
12000+
$0.097
Min: 2000 / Mult: 2000
2.2µF
-
16V
1206 [3216 Metric]
-
± 10%
6ohm
A
112mA
-
3.2mm
-
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
-
59M3154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.201
25+
$0.195
50+
$0.189
100+
$0.183
250+
$0.178
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
2.2µF
-
20V
1206 [3216 Metric]
-
± 10%
7ohm
A
104mA
-
3.2mm
-
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
-
08X2313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$0.687
25+
$0.669
50+
$0.651
100+
$0.634
More Pricing...
Min: 5 / Mult: 5
2.2µF
-
50V
1411 [3528 Metric]
-
± 10%
3.5ohm
B
160mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
47R4638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.521
10+
$0.259
25+
$0.247
50+
$0.237
100+
$0.225
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µF
-
25V
1206 [3216 Metric]
-
± 10%
6.3ohm
A
110mA
-
3.2mm
-
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
15P3556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.991
10+
$0.513
25+
$0.499
50+
$0.484
100+
$0.471
More Pricing...
Min: 5 / Mult: 5
2.2µF
-
35V
1210 [3225 Metric]
-
± 10%
1.5ohm
B
238mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
56Y0104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.586
10+
$0.289
25+
$0.281
50+
$0.272
100+
$0.264
More Pricing...
Min: 5 / Mult: 5
2.2µF
-
35V
1206 [3216 Metric]
-
± 20%
4.4ohm
A
133mA
-
3.2mm
-
1.6mm
1.6mm
TMCM Series
-55°C
125°C
-
-
59M2386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.574
10+
$0.375
25+
$0.342
50+
$0.307
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µF
-
35V
1411 [3528 Metric]
-
± 10%
4.2ohm
B
142mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
09K6148

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.332
1000+
$0.332
2000+
$0.332
3000+
$0.332
5000+
$0.332
Min: 500 / Mult: 500
2.2µF
-
50V
2917 [7343 Metric]
-
± 20%
2.1ohm
D
270mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
87H4379

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.101
4000+
$0.099
8000+
$0.096
12000+
$0.093
Min: 2000 / Mult: 2000
2.2µF
-
10V
1206 [3216 Metric]
-
± 10%
7ohm
A
97mA
-
3.2mm
-
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
-
57K1662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.431
10+
$0.197
25+
$0.188
50+
$0.181
100+
$0.173
More Pricing...
Min: 1 / Mult: 1
2.2µF
-
10V
1206 [3216 Metric]
-
± 10%
7ohm
A
97mA
-
3.2mm
-
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
-
56Y0143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.493
10+
$0.236
25+
$0.228
50+
$0.221
100+
$0.214
More Pricing...
Min: 5 / Mult: 5
2.2µF
-
20V
1206 [3216 Metric]
-
± 10%
7.7ohm
UA
101mA
-
3.2mm
-
1.6mm
1.6mm
TMCU Series
-55°C
125°C
-
-
66AJ2009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.311
10+
$0.311
25+
$0.311
50+
$0.311
100+
$0.311
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µF
-
50V
2917 [7343 Metric]
-
± 20%
2.1ohm
D
270mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
26M7593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
10+
$1.170
25+
$1.150
50+
$1.130
100+
$1.100
More Pricing...
Min: 5 / Mult: 5
2.2µF
-
20V
1507 [3718 Metric]
-
± 10%
3.8ohm
A
140mA
-
3.2mm
-
1.6mm
1.6mm
TANTAMOUNT 595D Series
-55°C
125°C
-
-
1-25 of 235 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK