68µF SMD Tantalum Capacitors:

209 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94W9889

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$2.080
800+
$2.070
1600+
$1.970
2400+
$1.860
Min: 400 / Mult: 400
68µF
-
25V
2917 [7343 Metric]
-
± 10%
0.125ohm
E
1.15A
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
-
19X2226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.659
25+
$0.652
50+
$0.646
100+
$0.640
250+
$0.595
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
68µF
-
6.3V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
433mA
-
7.3mm
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
70AH0596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.380
25+
$1.320
50+
$1.240
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
68µF
-
20V
2917 [7343 Metric]
-
± 10%
0.175ohm
D
930mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
99AC9781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.030
10+
$2.150
25+
$1.980
50+
$1.850
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
68µF
-
25V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
908mA
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
AEC-Q200
-
15P3624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$0.823
25+
$0.766
50+
$0.708
100+
$0.651
More Pricing...
Min: 1 / Mult: 1
68µF
-
10V
2312 [6032 Metric]
-
± 10%
0.3ohm
C
606mA
-
6mm
-
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
-
46R1188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$1.990
25+
$1.840
50+
$1.680
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
68µF
-
16V
2917 [7343 Metric]
-
± 20%
0.07ohm
D
1.46A
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
40K1101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.927
10+
$0.783
25+
$0.783
50+
$0.783
100+
$0.783
Min: 1 / Mult: 1
68µF
-
20V
2917 [7343 Metric]
-
± 10%
0.15ohm
D
1A
-
7.3mm
-
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
-
18J9861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.731
10+
$0.439
25+
$0.417
50+
$0.395
100+
$0.373
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µF
-
10V
2312 [6032 Metric]
-
± 10%
1.3ohm
C
291mA
-
6mm
-
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
-
70AH0279

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.693
Min: 500 / Mult: 500
68µF
-
16V
2917 [7343 Metric]
-
± 10%
0.6ohm
D
500mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
-
66AJ2047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.203
10+
$0.203
25+
$0.203
50+
$0.203
100+
$0.203
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
68µF
-
6.3V
1411 [3528 Metric]
-
± 20%
1.8ohm
B
220mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
93K0876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
10+
$2.000
25+
$1.830
50+
$1.660
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
68µF
-
25V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
908mA
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
-
62X0027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$2.420
25+
$2.320
50+
$2.230
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
68µF
-
20V
2917 [7343 Metric]
-
± 10%
0.2ohm
X
908mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
51X1806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.990
10+
$1.370
25+
$1.300
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µF
-
16V
2312 [6032 Metric]
-
± 10%
1.2ohm
C
303mA
-
6mm
-
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
-
18J9869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.330
10+
$0.696
25+
$0.677
50+
$0.659
100+
$0.640
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µF
-
16V
2917 [7343 Metric]
-
± 10%
0.9ohm
D
408mA
-
7.3mm
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
93K0209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.939
10+
$0.552
25+
$0.530
50+
$0.507
100+
$0.484
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µF
-
16V
2312 [6032 Metric]
-
± 10%
1.3ohm
C
291mA
-
6mm
-
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
-
95W8982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$1.300
25+
$1.230
50+
$1.170
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
68µF
-
20V
2917 [7343 Metric]
-
± 20%
0.15ohm
E
1.05A
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
-
56Y0113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$0.738
25+
$0.691
50+
$0.654
100+
$0.647
More Pricing...
Min: 1 / Mult: 1
68µF
-
16V
2212 [5832 Metric]
-
± 20%
1.1ohm
C
302mA
-
6mm
-
3.2mm
2.5mm
TMCM Series
-55°C
125°C
-
-
31C7354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.610
10+
$4.180
25+
$3.870
50+
$3.540
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µF
-
20V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
908mA
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
-
56Y0098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.766
10+
$0.379
25+
$0.368
50+
$0.357
100+
$0.346
More Pricing...
Min: 5 / Mult: 5
68µF
-
6.3V
1206 [3216 Metric]
-
± 20%
2ohm
A
197mA
-
3.2mm
-
1.6mm
1.6mm
TMCM Series
-55°C
125°C
-
-
74T5350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$0.712
25+
$0.690
50+
$0.668
100+
$0.646
Min: 1 / Mult: 1
68µF
-
20V
2312 [6032 Metric]
-
± 20%
0.5ohm
C
469mA
-
6mm
-
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
-
15P3770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.960
10+
$7.240
25+
$6.840
50+
$6.440
100+
$6.020
Min: 1 / Mult: 1
68µF
-
35V
2924 [7361 Metric]
-
± 20%
0.2ohm
V
1.12A
-
7.3mm
-
6.1mm
3.55mm
TPS Series
-55°C
125°C
-
-
15P3674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.652
25+
$0.636
50+
$0.618
100+
$0.601
More Pricing...
Min: 1 / Mult: 1
68µF
-
10V
2917 [7343 Metric]
-
± 10%
0.15ohm
D
1A
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
15P3677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$0.958
25+
$0.934
50+
$0.909
100+
$0.885
More Pricing...
Min: 1 / Mult: 1
68µF
-
20V
2917 [7343 Metric]
-
± 10%
0.2ohm
D
866mA
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
81H5409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.600
10+
$1.810
25+
$1.650
50+
$1.500
100+
$1.400
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µF
-
20V
2917 [7343 Metric]
-
± 10%
0.125ohm
E
1.15A
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
-
88H3175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.970
10+
$1.090
25+
$1.050
50+
$1.030
100+
$1.000
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µF
-
16V
2917 [7343 Metric]
-
± 10%
0.15ohm
D
1A
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
1-25 of 209 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK