SMD Tantalum Capacitors:

5,645 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
34R9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$1.370
25+
$1.340
50+
$1.320
100+
$1.290
Min: 1 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.9ohm
D
-
408mA
-
7.3mm
-
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
60R5827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.331
10+
$0.173
25+
$0.168
50+
$0.164
100+
$0.160
More Pricing...
Min: 1 / Mult: 1
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
3ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
57K1843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.788
10+
$0.374
25+
$0.360
50+
$0.346
100+
$0.331
Min: 1 / Mult: 1
1µF
-
50V
2312 [6032 Metric]
-
± 10%
-
4.8ohm
C
-
148mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
75M2991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.780
10+
$1.770
25+
$1.690
50+
$1.610
100+
$1.540
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
-
10V
2917 [7343 Metric]
-
± 10%
-
0.1ohm
E
-
1.29A
-
7.3mm
-
4.3mm
4.1mm
-
TPS Series
-55°C
125°C
-
-
57K1949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.230
25+
$1.220
50+
$1.200
100+
$1.190
Min: 1 / Mult: 1
10µF
-
50V
2917 [7343 Metric]
-
± 10%
-
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
60R5871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.503
10+
$0.342
25+
$0.300
50+
$0.258
100+
$0.216
More Pricing...
Min: 1 / Mult: 1
10µF
-
20V
1411 [3528 Metric]
-
± 10%
-
2.1ohm
B
-
201mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
75M2795

RoHS

Each (Supplied on Cut Tape)
1+
$0.772
10+
$0.698
25+
$0.641
50+
$0.572
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µF
-
50V
1210 [3225 Metric]
-
± 10%
-
7ohm
B
-
110mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
84K8347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.539
10+
$0.260
25+
$0.251
50+
$0.244
100+
$0.236
More Pricing...
Min: 1 / Mult: 1
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
0.9ohm
A
-
289mA
-
3.2mm
-
1.6mm
1.6mm
-
TPS Series
-55°C
125°C
-
-
57K1739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.368
10+
$0.190
25+
$0.185
50+
$0.180
100+
$0.175
More Pricing...
Min: 1 / Mult: 1
10µF
-
16V
1411 [3528 Metric]
-
± 10%
-
2.8ohm
B
-
206mA
-
3.5mm
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
40K1339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$1.890
25+
$1.730
50+
$1.550
100+
$1.440
Min: 1 / Mult: 1
47µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
-
57K1888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.767
10+
$0.361
25+
$0.350
50+
$0.339
100+
$0.328
Min: 1 / Mult: 1
22µF
-
16V
2312 [6032 Metric]
-
± 10%
-
1.5ohm
C
-
262mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
19P2407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.326
Min: 1 / Mult: 1
47µF
-
20V
2917 [7343 Metric]
-
± 20%
-
0.7ohm
D
-
460mA
-
7.3mm
-
4.3mm
2.8mm
-
TANTAMOUNT 293D Series
-55°C
85°C
-
-
57K1948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$0.670
25+
$0.648
50+
$0.626
100+
$0.604
Min: 1 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 10%
-
1ohm
D
-
387mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
60R5891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.496
10+
$0.235
25+
$0.227
50+
$0.219
100+
$0.211
More Pricing...
Min: 1 / Mult: 1
22µF
-
10V
1411 [3528 Metric]
-
± 10%
-
2.4ohm
B
-
188mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
40K0939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
10+
$1.090
25+
$1.060
50+
$1.040
100+
$1.010
Min: 1 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.2ohm
D
-
866mA
-
7.3mm
-
4.3mm
2.8mm
-
T495 Series
-55°C
125°C
-
-
87H4377

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.114
4000+
$0.102
8000+
$0.100
12000+
$0.097
Min: 2000 / Mult: 2000
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
7ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
60R5892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.366
10+
$0.189
25+
$0.182
Min: 1 / Mult: 1
22µF
-
16V
1411 [3528 Metric]
-
± 10%
-
2.3ohm
B
-
192mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
97M3476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.470
10+
$9.490
25+
$9.350
50+
$9.220
100+
$9.090
More Pricing...
Min: 1 / Mult: 1
2200µF
-
6.3V
5829 [14574 Metric]
-
± 20%
-
0.055ohm
X
-
1.78A
-
13.2mm
-
7.37mm
2mm
-
TANTAMOUNT 592D Series
-55°C
125°C
-
-
57K1636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.357
10+
$0.196
25+
$0.188
50+
$0.181
100+
$0.174
More Pricing...
Min: 1 / Mult: 1
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
7ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
57K1635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.326
10+
$0.179
25+
$0.174
50+
$0.169
100+
$0.164
More Pricing...
Min: 1 / Mult: 1
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
4ohm
A
-
137mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
62X0026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.220
10+
$1.920
25+
$1.880
50+
$1.840
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
-
10V
2917 [7343 Metric]
-
± 10%
-
0.1ohm
X
-
1.29A
-
7.3mm
-
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
-
59M3148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.197
25+
$0.192
50+
$0.187
100+
$0.182
250+
$0.169
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
4ohm
A
-
137mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
40T2546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.880
10+
$1.420
25+
$1.410
50+
$1.390
100+
$1.380
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
-
50V
2917 [7343 Metric]
-
± 10%
-
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
94W9638

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.091
4000+
$0.087
Min: 2000 / Mult: 2000
4.7µF
-
16V
1206 [3216 Metric]
-
± 10%
-
4ohm
A
-
137mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
59M3219

RoHS

Each (Supplied on Cut Tape)
1+
$1.210
10+
$0.919
25+
$0.895
50+
$0.872
100+
$0.848
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.7ohm
D
-
463mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
1-25 of 5645 items
of 226 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK