1210 [3528 Metric] SMD Tantalum Capacitors:

21 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH7265

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.302
Total:$604.00
Min: 2000 / Mult: 2000
47µF
10V
1210 [3528 Metric]
± 20%
1ohm
B
-
292mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
94W9644

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.146
4000+
$0.143
8000+
$0.139
12000+
$0.135
Total:$292.00
Min: 2000 / Mult: 2000
1µF
35V
1210 [3528 Metric]
± 10%
6.5ohm
B
-
114mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
66AH7318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.851
10+
$0.439
25+
$0.427
50+
$0.415
100+
$0.403
More Pricing...
Total:$4.26
Min: 5 / Mult: 5
47µF
10V
1210 [3528 Metric]
± 10%
0.25ohm
B
-
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
AEC-Q200
95W8955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.509
10+
$0.243
25+
$0.236
50+
$0.227
100+
$0.220
Total:$2.54
Min: 5 / Mult: 5
Total:$22.00
Min: 100 / Mult: 5
10µF
16V
1210 [3528 Metric]
± 20%
0.8ohm
B
-
326mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
66AH7315

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.181
Total:$362.00
Min: 2000 / Mult: 2000
10µF
16V
1210 [3528 Metric]
± 20%
0.8ohm
B
-
326mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
67AK1294

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.164
Total:$328.00
Min: 2000 / Mult: 2000
1.5µF
25V
1210 [3528 Metric]
± 20%
5ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
-
67AK1296

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.185
4000+
$0.180
8000+
$0.176
12000+
$0.171
20000+
$0.164
Total:$370.00
Min: 2000 / Mult: 2000
47µF
10V
1210 [3528 Metric]
± 10%
1ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
69AK0008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.909
10+
$0.587
25+
$0.561
50+
$0.536
100+
$0.510
More Pricing...
Total:$4.54
Min: 5 / Mult: 5
100µF
10V
1210 [3528 Metric]
± 10%
1.4ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
-
20AM8230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.549
25+
$0.535
50+
$0.520
100+
$0.507
More Pricing...
Total:$5.15
Min: 5 / Mult: 5
100µF
10V
1210 [3528 Metric]
± 10%
0.4ohm
B
-
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
21AM9633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.906
10+
$0.713
25+
$0.672
Total:$4.53
Min: 5 / Mult: 5
3.3µF
20V
1210 [3528 Metric]
± 20%
3.1ohm
B
0.5 % Per 1000 Hours
166mA
3.5mm
2.8mm
1.9mm
F97 Series
-55°C
125°C
AEC-Q200
69AK0011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.160
10+
$0.794
25+
$0.725
50+
$0.655
100+
$0.585
More Pricing...
Total:$5.80
Min: 5 / Mult: 5
Total:$58.50
Min: 100 / Mult: 5
47µF
10V
1210 [3528 Metric]
± 10%
1ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
69AK0005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.590
10+
$1.610
25+
$1.540
50+
$1.460
100+
$1.390
More Pricing...
Total:$12.95
Min: 5 / Mult: 5
Total:$139.00
Min: 100 / Mult: 5
10µF
10V
1210 [3528 Metric]
± 10%
2.1ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.458
10+
$0.267
25+
$0.251
50+
$0.237
100+
$0.222
Total:$0.46
Min: 1 / Mult: 1
1µF
35V
1210 [3528 Metric]
± 10%
6.5ohm
B
-
114mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
26AC4172

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.244
5000+
$0.232
10000+
$0.207
20000+
$0.187
30000+
$0.175
More Pricing...
Total:$488.00
Min: 2000 / Mult: 2000
3.3µF
16V
1210 [3528 Metric]
± 20%
4.5ohm
B
-
137mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
-
63W9084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.643
10+
$0.498
Total:$0.64
Min: 1 / Mult: 1
Total:$4.98
Min: 10 / Mult: 1
47µF
10V
1210 [3528 Metric]
± 20%
1ohm
B
-
292mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
69AK0174

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.457
4000+
$0.448
8000+
$0.438
12000+
$0.429
20000+
$0.417
Total:$914.00
Min: 2000 / Mult: 2000
10µF
25V
1210 [3528 Metric]
± 10%
1.8ohm
B
-
-
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
AEC-Q200
67AK1291

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.832
4000+
$0.730
8000+
$0.651
12000+
$0.598
Total:$1,664.00
Min: 2000 / Mult: 2000
10µF
10V
1210 [3528 Metric]
± 10%
2.1ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
67AK1293

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.244
4000+
$0.238
8000+
$0.232
12000+
$0.226
20000+
$0.219
Total:$488.00
Min: 2000 / Mult: 2000
10µF
25V
1210 [3528 Metric]
± 10%
2.5ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
69AK0007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.726
10+
$0.367
25+
$0.356
50+
$0.346
100+
$0.335
More Pricing...
Total:$3.63
Min: 5 / Mult: 5
Total:$33.50
Min: 100 / Mult: 5
10µF
25V
1210 [3528 Metric]
± 10%
2.5ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
67AK1369

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.266
4000+
$0.260
8000+
$0.253
12000+
$0.247
20000+
$0.240
Total:$532.00
Min: 2000 / Mult: 2000
100µF
6.3V
1210 [3528 Metric]
± 20%
0.4ohm
B
-
-
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
74AK7780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.969
10+
$0.537
Total:$4.84
Min: 5 / Mult: 5
Total:$53.70
Min: 100 / Mult: 5
10µF
25V
1210 [3528 Metric]
± 10%
1.8ohm
B
-
-
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK