SMD Tantalum Capacitors:

18 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Paquete del Proveedor
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH5022

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.350
Min: 400 / Mult: 400
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.275ohm
E
770mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
-
66AJ2058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.200
10+
$1.200
25+
$1.200
50+
$1.120
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.275ohm
E
770mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
-
01N1960

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
$1.010
Min: 1500 / Mult: 1500
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.275ohm
E
770mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
-
65K3017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.817
10+
$0.817
25+
$0.817
50+
$0.817
Min: 1 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.275ohm
E
770mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
85°C
-
18AC7985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.870
10+
$1.710
25+
$1.670
50+
$1.630
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 20%
0.275ohm
X
775mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
12P7999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.650
10+
$0.889
25+
$0.867
50+
$0.845
100+
$0.823
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
25V
25V
2312 [6032 Metric]
2312 [6032 Metric]
± 10%
0.275ohm
C
632mA
TPS
6mm
2312
3.2mm
2.6mm
TPS Series
-55°C
125°C
2312 [6032 Metric]
70AH0575

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.870
Min: 400 / Mult: 400
22µF
-
35V
2917 [7343 Metric]
-
± 20%
0.275ohm
E
770mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
-
66AJ1965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.501
10+
$0.501
25+
$0.501
Min: 1 / Mult: 1
22µF
-
25V
2312 [6032 Metric]
-
± 10%
0.275ohm
C
630mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
12AM4060

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$2.300
2+
$2.170
4+
$2.020
6+
$1.880
10+
$1.750
Min: 1 / Mult: 1
22µF
-
25V
2312 [6032 Metric]
-
± 10%
0.275ohm
C
632mA
-
6mm
-
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
99R8637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.500
10+
$1.760
25+
$1.600
50+
$1.430
100+
$1.340
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
-
50V
2917 [7343 Metric]
-
± 10%
0.275ohm
D
739mA
-
7.3mm
-
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
37AJ7797

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.527
Min: 1 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.275ohm
E
770mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
-
77K9742

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.140
1000+
$1.100
2000+
$1.080
3000+
$1.040
5000+
$1.030
Min: 500 / Mult: 500
4.7µF
-
50V
2917 [7343 Metric]
-
± 10%
0.275ohm
D
739mA
-
7.3mm
-
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
46R1166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$0.964
25+
$0.919
50+
$0.874
100+
$0.829
More Pricing...
Min: 1 / Mult: 1
15µF
-
25V
2917 [7343 Metric]
-
± 10%
0.275ohm
D
740mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
40K1249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.400
Min: 500 / Mult: 500
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.275ohm
X
775mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
95W0170

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.290
1000+
$1.230
2000+
$1.210
3000+
$1.180
5000+
$1.170
Min: 500 / Mult: 500
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.275ohm
X
775mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
54J8769

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.652
Min: 1000 / Mult: 500
22µF
-
25V
2312 [6032 Metric]
-
± 10%
0.275ohm
C
632mA
-
6mm
-
2.8mm
2.6mm
TPS Series
-55°C
125°C
-
29AC0524

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$1.350
Min: 400 / Mult: 400
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.275ohm
E
770mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
85°C
-
26AC4572

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.418
1000+
$0.416
2000+
$0.398
3000+
$0.396
4000+
$0.395
Min: 500 / Mult: 500
22µF
-
25V
2312 [6032 Metric]
-
± 10%
0.275ohm
C
-
-
6mm
-
2.8mm
2.6mm
TPS Series
-55°C
125°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK