Quantity | Price |
---|---|
500+ | $1.140 |
1000+ | $1.100 |
2000+ | $1.080 |
3000+ | $1.040 |
5000+ | $1.030 |
Product Information
Product Overview
The T495 series capacitors are low ESR, surge robust MnO2 polarized tantalum chip capacitors. These capacitors are designed for demanding applications that require high surge current and high ripple current capability. T495 capacitors builds upon proven capabilities of industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability and improved resistance to high inrush currents. These benefits are achieved through a combination of proprietary design, materials and process parameters as well as high stress, low impedance electrical conditioning performed prior to screening.
- 0.1μF to 1000µF capacitance range
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Available in ±10% and ±20% tolerance
- Rated voltage range of 2.5VDC to 50VDC
- Operating temperature range of -55°C to 125°C
- Meets or exceeds EIA standard 535BAAC
- 100% steady state accelerated aging
- Optional gold plated terminations
- MSL 1
Technical Specifications
4.7µF
2917 [7343 Metric]
0.275ohm
-
7.3mm
2.8mm
T495 Series
-
50V
± 10%
D
739mA
4.3mm
-55°C
125°C
No SVHC (25-Jun-2025)
Alternatives for T495D475K050ATE275
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate