SMD Tantalum Capacitors:

2,093 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57K1949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.360
25+
$1.340
50+
$1.320
100+
$1.300
Min: 1 / Mult: 1
10µF
-
50V
2917 [7343 Metric]
-
± 10%
-
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
-
40K1339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.340
25+
$1.340
50+
$1.240
100+
$1.240
Min: 1 / Mult: 1
47µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
-
19P2407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.326
Min: 1 / Mult: 1
47µF
-
20V
2917 [7343 Metric]
-
± 20%
-
0.7ohm
D
-
460mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
-
-
57K1948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.462
10+
$0.462
25+
$0.462
50+
$0.423
100+
$0.423
Min: 1 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 10%
-
1ohm
D
-
387mA
-
7.3mm
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
-
59M3219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.871
25+
$0.826
50+
$0.780
100+
$0.734
250+
$0.668
Min: 10 / Mult: 10
Min: 100 / Mult: 10
100µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.7ohm
D
-
463mA
-
7.3mm
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
-
62X0026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.160
10+
$2.200
25+
$2.040
50+
$1.880
100+
$1.780
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
-
10V
2917 [7343 Metric]
-
± 10%
-
0.1ohm
X
-
1.29A
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
-
89W0515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$2.040
25+
$1.860
50+
$1.680
100+
$1.580
Min: 1 / Mult: 1
100µF
-
25V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
T491 Series
-55°C
125°C
-
-
-
95W0109

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.464
1000+
$0.442
2000+
$0.434
3000+
$0.424
5000+
$0.413
Min: 500 / Mult: 500
10µF
-
25V
2917 [7343 Metric]
-
± 10%
-
1ohm
D
-
387mA
-
7.3mm
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
-
41Y4382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$1.280
25+
$1.280
Min: 1 / Mult: 1
220µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.15ohm
E
-
1.05A
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
-
42Y1159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.749
25+
$0.685
50+
$0.621
100+
$0.557
250+
$0.514
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
47µF
-
10V
2917 [7343 Metric]
-
± 20%
-
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
-
93K0848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.340
10+
$1.320
25+
$1.290
50+
$1.260
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.125ohm
D
-
1.95A
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
-
40T2546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.100
10+
$1.520
25+
$1.500
50+
$1.470
100+
$1.450
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
-
50V
2917 [7343 Metric]
-
± 10%
-
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
-
96Y7504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.620
10+
$1.800
25+
$1.640
50+
$1.470
100+
$1.380
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330µF
-
10V
2917 [7343 Metric]
-
± 10%
-
0.15ohm
D
-
1A
-
7.3mm
-
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
-
-
81Y7435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.210
10+
$2.730
25+
$2.610
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.1ohm
X
-
1.29A
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
-
66AH7313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.840
10+
$3.520
25+
$3.520
50+
$3.250
100+
$3.250
More Pricing...
Min: 1 / Mult: 1
680µF
-
6.3V
2917 [7343 Metric]
-
± 20%
-
0.023ohm
E
-
3.43A
-
7.3mm
-
4.3mm
4.1mm
TPM Series
-55°C
125°C
-
-
-
66AJ1976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.704
10+
$0.704
25+
$0.704
50+
$0.704
100+
$0.704
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.06ohm
D
-
1.58A
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
-
68AJ2747

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.320
1000+
$2.320
Min: 500 / Mult: 500
4.7µF
-
63V
2917 [7343 Metric]
-
± 10%
-
1.1ohm
D
-
370mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
37AJ7796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.654
Min: 1 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 20%
-
0.3ohm
D
-
710mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
-
66AJ1992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$1.280
25+
$1.280
Min: 1 / Mult: 1
47µF
-
25V
2917 [7343 Metric]
-
± 10%
-
0.15ohm
E
-
1.05A
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
-
66AJ1942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.600
10+
$0.911
25+
$0.854
50+
$0.839
100+
$0.832
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
D
-
710mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
-
-
66AJ2005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$1.070
25+
$1.070
50+
$1.070
100+
$1.070
Min: 1 / Mult: 1
100µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.6ohm
E
-
520mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
68AJ2744

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.828
Min: 500 / Mult: 500
10µF
-
50V
2917 [7343 Metric]
-
± 10%
-
0.55ohm
D
-
520mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT TP3 Series
-55°C
125°C
AEC-Q200
-
-
66AJ1982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.700
10+
$4.340
25+
$4.340
50+
$4.340
100+
$4.030
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
-
63V
2917 [7343 Metric]
-
± 10%
-
0.7ohm
D
-
460mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
-
66AJ2037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.465
10+
$0.465
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
-
25V
2917 [7343 Metric]
-
± 20%
-
0.7ohm
D
-
460mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
66AJ1994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.998
10+
$0.998
25+
$0.998
50+
$0.998
100+
$0.998
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150µF
-
20V
2924 [7361 Metric]
-
± 10%
-
0.08ohm
W
-
1.77A
-
7.3mm
-
6mm
3.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
-
1-25 of 2093 items
of 84 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK