New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Tantalum Capacitors
                      5. SMD Tantalum Capacitors
                      Print Page

                      TR3W157K020C0080

                      Surface Mount Tantalum Capacitor, TANTAMOUNT®, 150 µF, 20 V, 2924 [7361 Metric], ± 10%, 0.08 ohm, W

                      Date/Lot Code

                      VISHAY TR3W157K020C0080
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoTR3W157K020C0080
                      Newark Part No.66AJ1994
                      Product RangeTANTAMOUNT TR3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      490 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.998
                      10+$0.998
                      25+$0.998
                      50+$0.998
                      100+$0.998
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoTR3W157K020C0080
                      Newark Part No.66AJ1994
                      Product RangeTANTAMOUNT TR3 Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance150µF
                      Voltage(DC)20V
                      Capacitor Case / Package2924 [7361 Metric]
                      Capacitance Tolerance± 10%
                      ESR0.08ohm
                      Manufacturer Size CodeW
                      Failure Rate-
                      Ripple Current1.77A
                      Product Length7.3mm
                      Product Width6mm
                      Product Height3.5mm
                      Product RangeTANTAMOUNT TR3 Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Capacitance

                      150µF

                      Capacitor Case / Package

                      2924 [7361 Metric]

                      ESR

                      0.08ohm

                      Failure Rate

                      -

                      Product Length

                      7.3mm

                      Product Height

                      3.5mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Voltage(DC)

                      20V

                      Capacitance Tolerance

                      ± 10%

                      Manufacturer Size Code

                      W

                      Ripple Current

                      1.77A

                      Product Width

                      6mm

                      Product Range

                      TANTAMOUNT TR3 Series

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      One Page Summary EN

                      Product Change Notice EN

                      Alternatives for TR3W157K020C0080

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.