SMD Tantalum Capacitors:

117 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57K1733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.420
10+
$0.208
25+
$0.198
50+
$0.186
100+
$0.176
More Pricing...
Min: 1 / Mult: 1
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
60R5856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.345
10+
$0.211
25+
$0.195
50+
$0.178
100+
$0.163
More Pricing...
Min: 1 / Mult: 1
4.7µF
10V
1206 [3216 Metric]
± 10%
5ohm
A
-
122mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
40AH2471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.213
250+
$0.163
500+
$0.146
1000+
$0.133
5000+
$0.122
Min: 5 / Mult: 5
4.7µF
10V
1206 [3216 Metric]
± 20%
5ohm
A
-
-
3.2mm
1.6mm
1.6mm
-
-55°C
125°C
-
55AC3821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.080
10+
$2.170
25+
$2.020
50+
$1.870
100+
$1.720
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
16V
0805 [2012 Metric]
± 10%
5ohm
R
-
95mA
2mm
1.35mm
1.35mm
TACmicrochip TAC Series
-55°C
125°C
-
65K2805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.236
Min: 1 / Mult: 1
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
42Y1148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.274
25+
$0.253
50+
$0.231
100+
$0.210
250+
$0.195
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1µF
35V
1411 [3528 Metric]
± 20%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
12N2769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.630
10+
$0.295
25+
$0.286
50+
$0.277
100+
$0.267
More Pricing...
Min: 1 / Mult: 1
10µF
20V
1206 [3216 Metric]
± 20%
5ohm
A
-
122mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
55AC3938

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
1+
$2.820
10+
$2.400
25+
$2.270
50+
$2.150
100+
$2.020
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100µF
6.3V
0805 [2012 Metric]
± 20%
5ohm
R
-
95mA
2mm
1.35mm
1.35mm
TLC Series
-55°C
125°C
-
67AH3718

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.186
Min: 2000 / Mult: 2000
4.7µF
16V
1206 [3216 Metric]
± 10%
5ohm
A
-
120mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
93X4680

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.160
4000+
$0.155
8000+
$0.150
12000+
$0.143
Min: 2000 / Mult: 2000
1µF
35V
1411 [3528 Metric]
± 20%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
59M2447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.640
10+
$0.436
25+
$0.389
50+
$0.342
100+
$0.294
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µF
16V
0805 [2012 Metric]
± 10%
5ohm
P
-
110mA
2.05mm
1.35mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
47R4675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.413
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µF
16V
1206 [3216 Metric]
± 10%
5ohm
A
-
120mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
19X2209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.371
25+
$0.336
50+
$0.303
100+
$0.268
250+
$0.246
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1µF
25V
1411 [3528 Metric]
± 10%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
01M9193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.570
25+
$0.532
50+
$0.495
100+
$0.457
More Pricing...
Min: 5 / Mult: 5
4.7µF
10V
1411 [3528 Metric]
± 10%
5ohm
T
-
126mA
3.5mm
2.8mm
1.2mm
TAJ Series
-55°C
85°C
AEC-Q200
60R5849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.104
10+
$0.103
25+
$0.103
50+
$0.103
100+
$0.103
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
1206 [3216 Metric]
± 10%
5ohm
A
-
122mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
93K0186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.730
10+
$1.920
25+
$1.760
50+
$1.590
100+
$1.480
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µF
20V
0805 [2012 Metric]
± 20%
5ohm
R
-
95mA
2mm
1.35mm
1.35mm
TACmicrochip TAC Series
-55°C
125°C
-
09K6521

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.100
Min: 2000 / Mult: 2000
4.7µF
10V
1206 [3216 Metric]
± 20%
5ohm
A
-
120mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
09K6527

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.102
Min: 2000 / Mult: 2000
4.7µF
16V
1206 [3216 Metric]
± 20%
5ohm
A
-
120mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
79X2101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.384
25+
$0.358
50+
$0.332
100+
$0.307
250+
$0.299
More Pricing...
Min: 10 / Mult: 10
10µF
6.3V
0603 [1608 Metric]
± 20%
5ohm
M
-
70mA
1.6mm
0.85mm
0.9mm
MICROTAN TP8 Series
-55°C
125°C
AEC-Q200
47R4676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.491
10+
$0.245
25+
$0.238
50+
$0.231
100+
$0.224
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µF
20V
1206 [3216 Metric]
± 10%
5ohm
A
-
120mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
08X2325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.350
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µF
10V
1206 [3216 Metric]
± 10%
5ohm
A
-
120mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
95W8711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.396
10+
$0.223
25+
$0.207
50+
$0.193
100+
$0.177
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µF
10V
1206 [3216 Metric]
± 20%
5ohm
A
-
122mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
93K0182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.750
Min: 1 / Mult: 1
1µF
25V
0805 [2012 Metric]
± 20%
5ohm
R
-
95mA
2mm
1.35mm
1.35mm
TACmicrochip TAC Series
-55°C
125°C
-
12P7851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.390
10+
$2.490
25+
$2.400
50+
$2.300
100+
$1.930
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
10V
0805 [2012 Metric]
± 10%
5ohm
R
-
95mA
2mm
1.35mm
1.35mm
TACmicrochip TAC Series
-55°C
125°C
-
79X2071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$0.787
25+
$0.767
50+
$0.747
100+
$0.727
More Pricing...
Min: 5 / Mult: 5
33µF
20V
1411 [3528 Metric]
± 20%
5ohm
B0
-
118mA
3.5mm
2.8mm
1mm
MICROTAN TL8 Series
-55°C
125°C
-
1-25 of 117 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK