Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTL8B0336M020C
Newark Part No.79X2071
Product RangeMICROTAN TL8 Series
Technical Datasheet
2,975 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.460 |
10+ | $0.787 |
25+ | $0.767 |
50+ | $0.747 |
100+ | $0.727 |
250+ | $0.678 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTL8B0336M020C
Newark Part No.79X2071
Product RangeMICROTAN TL8 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)20V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR5ohm
Manufacturer Size CodeB0
Failure Rate-
Ripple Current118mA
Product Length3.5mm
Product Width2.8mm
Product Height1mm
Product RangeMICROTAN TL8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B0
Ripple Current
118mA
Product Width
2.8mm
Product Range
MICROTAN TL8 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability