33µF SMD Tantalum Capacitors:

309 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34R9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$1.370
25+
$1.340
50+
$1.320
100+
$1.290
Total:$2.35
Min: 1 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.9ohm
D
-
408mA
-
7.3mm
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
81Y7435

RoHS

Each (Supplied on Cut Tape)
1+
$3.290
10+
$2.860
25+
$2.720
50+
$2.590
100+
$2.450
More Pricing...
Total:$3.29
Min: 1 / Mult: 1
Total:$245.00
Min: 100 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.1ohm
X
-
1.29A
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
66AJ2021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$0.880
25+
$0.802
50+
$0.723
100+
$0.644
More Pricing...
Total:$1.30
Min: 1 / Mult: 1
33µF
-
6.3V
1206 [3216 Metric]
-
± 10%
2.5ohm
A
-
170mA
-
3.2mm
-
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
22J0231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.270
10+
$2.670
25+
$2.620
50+
$2.580
100+
$2.520
Total:$4.27
Min: 1 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.1ohm
E
-
1.29A
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
-
76R6835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.750
10+
$0.971
25+
$0.910
50+
$0.878
100+
$0.855
Total:$1.75
Min: 1 / Mult: 1
Total:$9.71
Min: 10 / Mult: 1
33µF
-
25V
2917 [7343 Metric]
-
± 10%
500ohm
D
-
550mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
-
37AJ9137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.990
Total:$2.99
Min: 1 / Mult: 1
Total:$299.00
Min: 100 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.26ohm
X
-
797mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
66AH8388

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.377
Total:$188.50
Min: 500 / Mult: 500
33µF
-
16V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
460mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
37AJ7787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.585
10+
$0.425
25+
$0.400
50+
$0.375
100+
$0.353
Total:$0.58
Min: 1 / Mult: 1
Total:$4.25
Min: 10 / Mult: 1
33µF
-
16V
1411 [3528 Metric]
-
± 10%
1.8ohm
B
-
220mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
68AJ2742

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.723
1000+
$0.697
2000+
$0.675
3000+
$0.661
5000+
$0.654
Total:$361.50
Min: 500 / Mult: 500
33µF
-
25V
2917 [7343 Metric]
-
± 10%
500ohm
D
-
550mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
-
66AJ2019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.931
10+
$0.454
25+
$0.444
Total:$0.93
Min: 1 / Mult: 1
33µF
-
10V
2917 [7343 Metric]
-
± 20%
0.8ohm
D
-
430mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
66AJ2061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.200
10+
$3.050
25+
$2.820
50+
$2.530
100+
$2.270
More Pricing...
Total:$3.20
Min: 1 / Mult: 1
33µF
-
25V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
-
910mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
94W9730

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.030
Total:$515.00
Min: 500 / Mult: 500
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.9ohm
D
-
408mA
-
7.3mm
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
64W0040

RoHS

Each (Supplied on Cut Tape)
1+
$4.100
10+
$2.650
25+
$2.580
50+
$2.500
100+
$2.430
More Pricing...
Total:$4.10
Min: 1 / Mult: 1
Total:$243.00
Min: 100 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.6ohm
D
-
500mA
-
7.3mm
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
65W8121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.750
10+
$3.580
Total:$3.75
Min: 1 / Mult: 1
Total:$358.00
Min: 100 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.2ohm
D
-
866mA
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
70AH0583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$2.220
Total:$2.32
Min: 1 / Mult: 1
33µF
-
25V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
-
910mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
85°C
-
-
64M4889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$1.650
25+
$1.600
50+
$1.560
Total:$2.80
Min: 1 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.2ohm
D
-
866mA
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
75M2911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.920
Total:$0.92
Min: 1 / Mult: 1
33µF
-
16V
1210 [3225 Metric]
-
± 10%
0.35ohm
B
-
493mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
93K0202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.532
10+
$0.266
25+
$0.261
50+
$0.257
100+
$0.251
More Pricing...
Total:$2.66
Min: 5 / Mult: 5
Total:$25.10
Min: 100 / Mult: 5
33µF
-
16V
1411 [3528 Metric]
-
± 10%
2.1ohm
B
-
201mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
18AC7987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.680
25+
$2.560
50+
$2.420
100+
$2.290
More Pricing...
Total:$2.98
Min: 1 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.25ohm
X
-
812mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
73R9095

RoHS

Each (Supplied on Cut Tape)
1+
$1.410
10+
$0.990
25+
$0.907
50+
$0.823
100+
$0.740
Total:$1.41
Min: 1 / Mult: 1
Total:$9.90
Min: 10 / Mult: 1
33µF
-
20V
2917 [7343 Metric]
-
± 20%
0.9ohm
D
-
408mA
-
7.3mm
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
15P3571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.759
10+
$0.384
25+
$0.373
50+
$0.362
100+
$0.351
More Pricing...
Total:$3.80
Min: 5 / Mult: 5
Total:$35.10
Min: 100 / Mult: 5
33µF
-
10V
1411 [3528 Metric]
-
± 10%
0.25ohm
B
-
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
38Y8044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.170
10+
$7.610
25+
$7.290
50+
$7.000
100+
$6.660
More Pricing...
Total:$9.17
Min: 1 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.5ohm
X
-
574mA
-
7.3mm
-
4.3mm
4mm
T498 Series
-55°C
150°C
AEC-Q200
-
69AH4653

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.289
Total:$578.00
Min: 2000 / Mult: 2000
33µF
-
16V
1411 [3528 Metric]
-
± 10%
1.8ohm
B
-
220mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
59M3231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.757
25+
$0.730
50+
$0.704
100+
$0.677
Total:$7.57
Min: 10 / Mult: 10
Total:$67.70
Min: 100 / Mult: 10
33µF
-
20V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
59M3207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.460
25+
$0.448
50+
$0.435
100+
$0.423
Total:$4.60
Min: 10 / Mult: 10
Total:$42.30
Min: 100 / Mult: 10
33µF
-
16V
2312 [6032 Metric]
-
± 10%
1.2ohm
C
-
303mA
-
6mm
-
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
-
1-25 of 309 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK