Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB336K016R0350
Newark Part No.
Full Reel54J8654
Cut Tape75M2911
Product RangeTPS Series
Your Part Number
Technical Datasheet
4,950 In Stock
Need more?
2000 Delivery in 1-3 Business Days(US stock)
2950 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.920 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.595 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB336K016R0350
Newark Part No.
Full Reel54J8654
Cut Tape75M2911
Product RangeTPS Series
Technical Datasheet
Capacitance33µF
Voltage(DC)16V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
ESR0.35ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current493mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TPSB336K016R0350 is a TPS series capacitor. It is suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. A device with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.
- Low ESR series of robust Mn02 solid electrolyte capacitor
- 100% surge current tested
- Power supply applications
- Tolerance: ±10%
- 16V DC rated DC voltage
- Temperature range from -55°C to 125°C
- 33µF capacitance
- 0.35ohm ESR
- 0.13inch length, 0.074inch height, 0.11inch width
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
0.35ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
493mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TPSB336K016R0350
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability