1210 [3225 Metric] SMD Tantalum Capacitors:

143 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75M2795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.050
10+
$0.545
25+
$0.531
50+
$0.516
100+
$0.501
More Pricing...
Total:$1.05
Min: 1 / Mult: 1
Total:$5.45
Min: 10 / Mult: 1
1µF
-
50V
1210 [3225 Metric]
-
± 10%
7ohm
B
110mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
75M2906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
Total:$1.19
Min: 1 / Mult: 1
15µF
-
16V
1210 [3225 Metric]
-
± 10%
0.8ohm
B
326mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
94W9798

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.242
Total:$484.00
Min: 2000 / Mult: 2000
10µF
-
16V
1210 [3225 Metric]
-
± 10%
0.8ohm
B
326mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
75M2911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.920
Total:$0.92
Min: 1 / Mult: 1
33µF
-
16V
1210 [3225 Metric]
-
± 10%
0.35ohm
B
493mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
15P3056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.612
10+
$0.553
25+
$0.507
50+
$0.453
100+
$0.407
More Pricing...
Total:$3.06
Min: 5 / Mult: 5
100µF
-
10V
1210 [3225 Metric]
-
± 20%
1.4ohm
B
246mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
94W9818

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.456
Total:$912.00
Min: 2000 / Mult: 2000
47µF
-
10V
1210 [3225 Metric]
-
± 10%
0.5ohm
B
412mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
15P3556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.992
10+
$0.514
25+
$0.500
50+
$0.486
100+
$0.472
More Pricing...
Total:$4.96
Min: 5 / Mult: 5
2.2µF
-
35V
1210 [3225 Metric]
-
± 10%
1.5ohm
B
238mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
93K0833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.190
10+
$2.320
25+
$2.150
50+
$1.960
100+
$1.780
More Pricing...
Total:$15.95
Min: 5 / Mult: 5
Total:$178.00
Min: 100 / Mult: 5
22µF
-
10V
1210 [3225 Metric]
-
± 10%
0.7ohm
B
348mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
75M2908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.708
10+
$0.473
25+
$0.429
50+
$0.384
100+
$0.340
More Pricing...
Total:$0.71
Min: 1 / Mult: 1
22µF
-
10V
1210 [3225 Metric]
-
± 10%
0.4ohm
B
461mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
64M4878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.546
25+
$0.524
50+
$0.501
100+
$0.478
More Pricing...
Total:$1.01
Min: 1 / Mult: 1
100µF
-
6.3V
1210 [3225 Metric]
-
± 10%
0.4ohm
B
461mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
96M1065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.574
10+
$0.278
25+
$0.269
50+
$0.261
100+
$0.252
More Pricing...
Total:$0.57
Min: 1 / Mult: 1
22µF
-
10V
1210 [3225 Metric]
-
± 10%
0.5ohm
B
412mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
84K8356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.765
10+
$0.386
25+
$0.373
50+
$0.361
100+
$0.348
More Pricing...
Total:$0.76
Min: 1 / Mult: 1
47µF
-
6.3V
1210 [3225 Metric]
-
± 10%
0.25ohm
B
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
75M2910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
Total:$1.05
Min: 1 / Mult: 1
22µF
-
20V
1210 [3225 Metric]
-
± 10%
0.4ohm
B
461mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
59M9599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.860
10+
$1.710
25+
$1.680
50+
$1.640
100+
$1.600
Total:$2.86
Min: 1 / Mult: 1
150µF
-
10V
1210 [3225 Metric]
-
± 20%
0.5ohm
B
412mA
-
3.5mm
-
2.8mm
1.9mm
TLJ Series
-55°C
125°C
-
-
10R5869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.579
25+
$0.564
50+
$0.549
100+
$0.534
Total:$1.10
Min: 1 / Mult: 1
220µF
-
6.3V
1210 [3225 Metric]
-
± 20%
0.5ohm
B
412mA
-
3.5mm
-
2.8mm
1.9mm
TLJ Series
-55°C
125°C
-
-
93K0832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.545
10+
$0.302
25+
$0.293
50+
$0.285
100+
$0.277
Total:$2.72
Min: 5 / Mult: 5
Total:$27.70
Min: 100 / Mult: 5
10µF
-
16V
1210 [3225 Metric]
-
± 10%
0.8ohm
B
326mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
59M2746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.691
10+
$0.346
25+
$0.336
50+
$0.326
100+
$0.316
More Pricing...
Total:$3.45
Min: 5 / Mult: 5
Total:$31.60
Min: 100 / Mult: 5
47µF
-
10V
1210 [3225 Metric]
-
± 10%
0.35ohm
B
493mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
59M2740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.030
10+
$0.537
25+
$0.520
50+
$0.502
100+
$0.486
More Pricing...
Total:$5.15
Min: 5 / Mult: 5
Total:$48.60
Min: 100 / Mult: 5
2.2µF
-
25V
1210 [3225 Metric]
-
± 10%
1.2ohm
B
266mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
95W8957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.960
10+
$0.928
25+
$0.895
50+
$0.861
100+
$0.829
Total:$4.80
Min: 5 / Mult: 5
Total:$82.90
Min: 100 / Mult: 5
22µF
-
10V
1210 [3225 Metric]
-
± 20%
0.7ohm
B
348mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
95M0010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.666
10+
$0.339
25+
$0.329
50+
$0.319
100+
$0.309
More Pricing...
Total:$3.33
Min: 5 / Mult: 5
Total:$30.90
Min: 100 / Mult: 5
4.7µF
-
16V
1210 [3225 Metric]
-
± 10%
0.8ohm
B
326mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
93K0443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.740
10+
$1.340
25+
$1.260
50+
$1.200
Total:$8.70
Min: 5 / Mult: 5
Total:$120.00
Min: 100 / Mult: 5
47µF
-
10V
1210 [3225 Metric]
-
± 20%
0.6ohm
T
365mA
-
3.5mm
-
2.8mm
1.2mm
TLJ Series
-55°C
125°C
-
-
95W8958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.799
10+
$0.406
25+
$0.394
50+
$0.384
100+
$0.372
More Pricing...
Total:$4.00
Min: 5 / Mult: 5
47µF
-
10V
1210 [3225 Metric]
-
± 20%
0.5ohm
B
412mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
59M2742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.547
Total:$2.74
Min: 5 / Mult: 5
220µF
-
2.5V
1210 [3225 Metric]
-
± 10%
0.6ohm
B
376mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
59M2749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.534
25+
$0.519
50+
$0.505
100+
$0.491
More Pricing...
Total:$5.15
Min: 5 / Mult: 5
68µF
-
6.3V
1210 [3225 Metric]
-
± 10%
0.5ohm
B
412mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
59M2745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.871
Total:$4.36
Min: 5 / Mult: 5
Total:$87.10
Min: 100 / Mult: 5
4.7µF
-
25V
1210 [3225 Metric]
-
± 10%
0.9ohm
B
307mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
1-25 of 143 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK