Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB226K010R0400
Newark Part No.
Full Reel54J8613
Cut Tape75M2908
Product RangeTPS Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.708 |
| 10+ | $0.473 |
| 25+ | $0.429 |
| 50+ | $0.384 |
| 100+ | $0.340 |
| 250+ | $0.294 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.243 |
| 4000+ | $0.240 |
| 8000+ | $0.239 |
| 12000+ | $0.237 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB226K010R0400
Newark Part No.
Full Reel54J8613
Cut Tape75M2908
Product RangeTPS Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package1210 [3225 Metric]
Product RangeTPS Series
Capacitance Tolerance± 10%
ESR0.4ohm
Failure Rate-
Ripple Current461mA
Product Length3.5mm
Manufacturer Size CodeB
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.
- EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
- Meets 55/125/56 (IEC 68-2) standard
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
3.5mm
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Product Range
TPS Series
ESR
0.4ohm
Ripple Current
461mA
Manufacturer Size Code
B
Product Height
1.9mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for TPSB226K010R0400
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability