0402 [1005 Metric] SMD Tantalum Capacitors:

5,646 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Case Size
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
57K1843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.788
10+
$0.379
25+
$0.366
50+
$0.351
100+
$0.337
Min: 1 / Mult: 1
1µF
-
50V
2312 [6032 Metric]
-
± 10%
-
4.8ohm
C
-
148mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
60R5827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.327
10+
$0.168
25+
$0.164
50+
$0.160
100+
$0.156
Min: 1 / Mult: 1
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
3ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
40K0939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
10+
$1.090
25+
$1.060
50+
$1.040
100+
$1.010
Min: 1 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.2ohm
D
-
866mA
-
7.3mm
-
4.3mm
2.8mm
-
T495 Series
-55°C
125°C
-
-
87H4377

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.103
4000+
$0.098
8000+
$0.098
12000+
$0.097
Min: 2000 / Mult: 2000
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
7ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
90B7176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.830
10+
$3.820
25+
$3.750
50+
$3.690
100+
$3.630
Min: 1 / Mult: 1
330µF
-
10V
2824 [7260 Metric]
-
± 20%
-
0.2ohm
R
-
2.36A
-
6.2mm
-
6mm
3.5mm
-
TANTAMOUNT 594D Series
-55°C
85°C
-
-
57K1739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.368
10+
$0.190
25+
$0.185
50+
$0.180
100+
$0.175
More Pricing...
Min: 1 / Mult: 1
10µF
-
16V
1411 [3528 Metric]
-
± 10%
-
2.8ohm
B
-
206mA
-
3.5mm
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
57K1949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.800
10+
$1.320
25+
$1.290
50+
$1.260
100+
$1.230
Min: 1 / Mult: 1
10µF
-
50V
2917 [7343 Metric]
-
± 10%
-
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
84K8347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.543
10+
$0.258
25+
$0.249
50+
$0.242
100+
$0.234
Min: 1 / Mult: 1
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
0.9ohm
A
-
289mA
-
3.2mm
-
1.6mm
1.6mm
-
TPS Series
-55°C
125°C
-
-
60R5871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.122
10+
$0.122
25+
$0.122
50+
$0.122
100+
$0.122
Min: 1 / Mult: 1
10µF
-
20V
1411 [3528 Metric]
-
± 10%
-
2.1ohm
B
-
201mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
57K1636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.315
10+
$0.159
25+
$0.155
50+
$0.151
100+
$0.146
More Pricing...
Min: 1 / Mult: 1
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
7ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
34R9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$1.350
25+
$1.320
50+
$1.300
100+
$1.270
Min: 1 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.9ohm
D
-
408mA
-
7.3mm
-
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
40K1339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.560
10+
$1.800
25+
$1.670
50+
$1.550
100+
$1.440
Min: 1 / Mult: 1
47µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
-
57K1888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.229
10+
$0.229
25+
$0.229
50+
$0.229
100+
$0.229
Min: 1 / Mult: 1
22µF
-
16V
2312 [6032 Metric]
-
± 10%
-
1.5ohm
C
-
262mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
19P2407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.326
Min: 1 / Mult: 1
47µF
-
20V
2917 [7343 Metric]
-
± 20%
-
0.7ohm
D
-
460mA
-
7.3mm
-
4.3mm
2.8mm
-
TANTAMOUNT 293D Series
-55°C
85°C
-
-
57K1948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.463
10+
$0.462
25+
$0.462
50+
$0.423
100+
$0.423
Min: 1 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 10%
-
1ohm
D
-
387mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
97M3476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.130
10+
$9.150
25+
$9.010
50+
$8.890
100+
$8.750
More Pricing...
Min: 1 / Mult: 1
2200µF
-
6.3V
5829 [14574 Metric]
-
± 20%
-
0.055ohm
X
-
1.78A
-
13.2mm
-
7.37mm
2mm
-
TANTAMOUNT 592D Series
-55°C
125°C
-
-
57K1635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.336
10+
$0.188
25+
$0.182
50+
$0.176
100+
$0.169
More Pricing...
Min: 1 / Mult: 1
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
4ohm
A
-
137mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
60R5892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.116
10+
$0.116
25+
$0.116
50+
$0.116
100+
$0.116
Min: 1 / Mult: 1
22µF
-
16V
1411 [3528 Metric]
-
± 10%
-
2.3ohm
B
-
192mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
65W8096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.180
10+
$0.608
25+
$0.579
50+
$0.549
100+
$0.519
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
-
20V
2312 [6032 Metric]
-
± 10%
-
0.5ohm
C
-
469mA
-
6mm
-
3.2mm
2.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
59M3219

RoHS

Each (Supplied on Cut Tape)
1+
$1.320
10+
$0.804
25+
$0.777
50+
$0.752
100+
$0.726
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.7ohm
D
-
463mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
18J9823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.557
10+
$0.298
25+
$0.288
50+
$0.280
100+
$0.270
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.1µF
-
35V
1206 [3216 Metric]
-
± 10%
-
24ohm
A
-
56mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
94W9638

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.087
4000+
$0.082
8000+
$0.079
12000+
$0.076
Min: 2000 / Mult: 2000
4.7µF
-
16V
1206 [3216 Metric]
-
± 10%
-
4ohm
A
-
137mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
89W0515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$1.680
25+
$1.650
50+
$1.610
100+
$1.580
Min: 1 / Mult: 1
100µF
-
25V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
-
T491 Series
-55°C
125°C
-
-
65K3054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.306
10+
$0.306
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
-
16V
2312 [6032 Metric]
-
± 10%
-
0.3ohm
C
-
610mA
-
6mm
-
3.2mm
2.5mm
-
TANTAMOUNT 593D Series
-55°C
85°C
-
-
95W0109

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.462
1000+
$0.437
2000+
$0.430
3000+
$0.421
5000+
$0.406
Min: 500 / Mult: 500
10µF
-
25V
2917 [7343 Metric]
-
± 10%
-
1ohm
D
-
387mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
1-25 of 5646 items
of 226 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK