SMD Tantalum Capacitors:

483 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41Y4382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$1.280
25+
$1.280
Min: 1 / Mult: 1
220µF
-
16V
2917 [7343 Metric]
-
± 10%
0.15ohm
E
1.05A
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
-
66AH7313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.840
10+
$3.520
25+
$3.520
50+
$3.250
100+
$3.250
More Pricing...
Min: 1 / Mult: 1
680µF
-
6.3V
2917 [7343 Metric]
-
± 20%
0.023ohm
E
3.43A
-
7.3mm
-
4.3mm
4.1mm
TPM Series
-55°C
125°C
-
-
-
66AJ1992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$1.280
25+
$1.280
Min: 1 / Mult: 1
47µF
-
25V
2917 [7343 Metric]
-
± 10%
0.15ohm
E
1.05A
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
-
66AJ2005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$1.070
25+
$1.070
50+
$1.070
100+
$1.070
Min: 1 / Mult: 1
100µF
-
16V
2917 [7343 Metric]
-
± 10%
0.6ohm
E
520mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
07WX6692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.070
10+
$1.160
25+
$1.140
50+
$1.120
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
-
20V
2917 [7343 Metric]
-
± 10%
0.9ohm
E
428mA
-
7.3mm
-
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
15P3702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$1.720
25+
$1.570
50+
$1.410
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
47µF
-
20V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
908mA
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
-
-
84K8382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.440
10+
$3.210
25+
$3.000
50+
$2.780
100+
$2.610
More Pricing...
Min: 1 / Mult: 1
47µF
-
35V
2917 [7343 Metric]
-
± 10%
0.25ohm
E
812mA
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
-
-
94W9889

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$2.080
800+
$2.070
1600+
$1.970
2400+
$1.860
Min: 400 / Mult: 400
68µF
-
25V
2917 [7343 Metric]
-
± 10%
0.125ohm
E
1.15A
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
-
-
08X2320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.720
10+
$1.680
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.6ohm
E
570mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
69AH5022

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.350
Min: 400 / Mult: 400
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.275ohm
E
770mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
-
69AH4665

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.640
Min: 400 / Mult: 400
470µF
-
6.3V
2917 [7343 Metric]
-
± 10%
1.5ohm
E
570mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
99AC9781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.030
10+
$2.150
25+
$1.980
50+
$1.850
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
68µF
-
25V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
908mA
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
AEC-Q200
-
-
66AJ2061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.959
10+
$0.959
25+
$0.959
50+
$0.959
100+
$0.959
More Pricing...
Min: 1 / Mult: 1
33µF
-
25V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
910mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
-
66AJ2058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.200
10+
$1.200
25+
$1.200
50+
$1.120
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.275ohm
E
770mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
-
66AJ1943

RoHS

Each (Supplied on Cut Tape)
1+
$1.860
10+
$1.000
25+
$0.976
50+
$0.951
100+
$0.925
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.5ohm
E
610mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
-
-
93K0872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.520
10+
$3.330
25+
$3.070
50+
$2.810
100+
$2.600
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.1ohm
E
1.29A
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
-
-
18AC7991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.900
10+
$10.400
25+
$9.950
50+
$9.540
100+
$9.160
Min: 1 / Mult: 1
100µF
-
25V
2924 [7360 Metric]
-
± 20%
0.05ohm
E
2.39A
-
7.3mm
-
6mm
3.6mm
T510 Series
-55°C
125°C
-
-
-
70AH0583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$2.420
25+
$2.310
50+
$2.210
Min: 1 / Mult: 1
33µF
-
25V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
910mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
85°C
-
-
-
70AH0594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.930
10+
$2.810
25+
$2.690
50+
$2.570
Min: 1 / Mult: 1
470µF
-
6.3V
2917 [7343 Metric]
-
± 10%
0.1ohm
E
1.28A
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
85°C
-
-
-
66AJ1989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$1.170
25+
$1.170
50+
$1.170
Min: 1 / Mult: 1
220µF
-
16V
2917 [7343 Metric]
-
± 10%
0.125ohm
E
1.15A
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
-
93K0876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
10+
$2.000
25+
$1.830
50+
$1.660
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
68µF
-
25V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
908mA
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
-
-
93K0873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.420
10+
$2.440
25+
$2.220
50+
$1.990
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
-
35V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
908mA
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
-
-
79X2684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.020
10+
$5.460
25+
$5.210
50+
$4.980
100+
$4.720
More Pricing...
Min: 1 / Mult: 1
4.7µF
-
75V
2917 [7343 Metric]
-
± 20%
2.5ohm
E
260mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
46R1198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.430
10+
$2.700
25+
$2.510
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
-
16V
2917 [7343 Metric]
-
± 10%
0.1ohm
E
1.28A
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
-
93K0214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.470
10+
$2.460
25+
$2.260
50+
$2.060
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
-
50V
2917 [7343 Metric]
-
± 10%
1ohm
E
454mA
-
7.3mm
-
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
1-25 of 483 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK