Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTH3E226K035C0500
Newark Part No.66AJ1943
Product RangeTANTAMOUNT TH3 Series
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $0.981 |
| 25+ | $0.943 |
| 50+ | $0.907 |
| 100+ | $0.869 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTH3E226K035C0500
Newark Part No.66AJ1943
Product RangeTANTAMOUNT TH3 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.5ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current610mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT TH3 Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
610mA
Product Width
4.3mm
Product Range
TANTAMOUNT TH3 Series
Operating Temperature Max
150°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for TH3E226K035C0500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate