SMD Tantalum Capacitors:

14 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70R0411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$0.799
25+
$0.780
50+
$0.761
100+
$0.741
Min: 1 / Mult: 1
10µF
16V
1411 [3528 Metric]
± 10%
8ohm
T
94mA
3.5mm
2.8mm
1.1mm
T491 Series
-55°C
125°C
06AC6497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.559
25+
$0.544
50+
$0.529
100+
$0.515
250+
$0.477
More Pricing...
Min: 10 / Mult: 10
100µF
6.3V
1411 [3528 Metric]
± 20%
1ohm
T
265mA
3.5mm
2.8mm
1.1mm
T490 Series
-55°C
125°C
20AM4449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.914
10+
$0.518
25+
$0.493
50+
$0.467
100+
$0.441
More Pricing...
Min: 5 / Mult: 5
100µF
6.3V
1206 [3216 Metric]
± 20%
-
AL
-
3.2mm
1.6mm
1.1mm
TCT Series
-55°C
125°C
57K2093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.753
Min: 2500 / Mult: 2500
10µF
10V
1411 [3528 Metric]
± 10%
5ohm
T
153mA
3.5mm
2.8mm
1.1mm
T491 Series
-55°C
125°C
95F9980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.310
Min: 2500 / Mult: 2500
2.2µF
10V
0805 [2012 Metric]
± 20%
8.6ohm
T
60mA
1.6mm
1.1mm
1.1mm
TANTAMOUNT 595D Series
-55°C
85°C
82AH9395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.970
Min: 1 / Mult: 1
10µF
10V
1411 [3528 Metric]
± 10%
1.5ohm
T
216mA
3.5mm
2.8mm
1.1mm
T495 Series
-55°C
125°C
40K1116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.843
Min: 2500 / Mult: 2500
10µF
16V
1411 [3528 Metric]
± 20%
4ohm
T
132mA
3.5mm
2.8mm
1.1mm
T495 Series
-55°C
125°C
82AH9258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.150
25+
$1.050
50+
$0.955
100+
$0.874
250+
$0.745
More Pricing...
Min: 10 / Mult: 10
22µF
4V
1206 [3216 Metric]
± 10%
10ohm
S
77mA
3.2mm
1.6mm
1.1mm
T491 Series
-55°C
125°C
82AH9263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.470
25+
$1.350
50+
$1.220
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
22µF
6.3V
1411 [3528 Metric]
± 10%
5ohm
T
118mA
3.5mm
2.8mm
1.1mm
T491 Series
-55°C
125°C
06AC6499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.637
25+
$0.600
50+
$0.563
100+
$0.526
250+
$0.504
More Pricing...
Min: 10 / Mult: 10
68µF
6.3V
1411 [3528 Metric]
± 20%
0.6ohm
T
342mA
3.5mm
2.8mm
1.1mm
T490 Series
-55°C
125°C
82AH9261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.350
25+
$1.220
50+
$1.120
100+
$1.020
250+
$0.869
More Pricing...
Min: 10 / Mult: 10
100µF
2.5V
1411 [3528 Metric]
± 10%
3.9ohm
T
134mA
3.5mm
2.8mm
1.1mm
T491 Series
-55°C
125°C
82AH9260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.430
25+
$1.310
50+
$1.190
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
10µF
6.3V
1411 [3528 Metric]
± 10%
5ohm
T
118mA
3.5mm
2.8mm
1.1mm
T491 Series
-55°C
125°C
06AC6498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.560
25+
$0.529
50+
$0.499
100+
$0.468
250+
$0.452
More Pricing...
Min: 10 / Mult: 10
150µF
4V
1411 [3528 Metric]
± 20%
1.1ohm
T
252mA
3.5mm
2.8mm
1.1mm
T490 Series
-55°C
125°C
20AM4450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.958
10+
$0.598
25+
$0.560
50+
$0.521
100+
$0.483
More Pricing...
Min: 5 / Mult: 5
47µF
10V
1206 [3216 Metric]
± 20%
-
AL
-
3.2mm
1.6mm
1.1mm
TCT Series
-55°C
125°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK