Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D225X0010T2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 2.2 µF, 10 V, 0805 [2012 Metric], ± 20%, 8.6 ohm, T](https://mexico.newark.com/productimages/standard/en_US/4420040.jpg)
ManufacturerVISHAY
Manufacturer Part No595D225X0010T2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.95F9980
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.440 |
| 5000+ | $1.410 |
| 7500+ | $1.390 |
| 12500+ | $1.350 |
| 25000+ | $1.320 |
| 62500+ | $1.290 |
| 125000+ | $1.270 |
| 250000+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$3,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D225X0010T2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.95F9980
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR8.6ohm
Manufacturer Size CodeT
Failure Rate-
Ripple Current60mA
Product Length1.6mm
Product Width1.1mm
Product Height1.1mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
8.6ohm
Failure Rate
-
Product Length
1.6mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Ripple Current
60mA
Product Width
1.1mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
