SMD Tantalum Capacitors:

69 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97M3474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.390
10+
$9.460
25+
$8.830
50+
$8.190
100+
$7.650
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1500µF
6.3V
2824 [7260 Metric]
± 20%
0.12ohm
R
1.21A
7.2mm
6mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
-
52X6039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.790
10+
$4.320
25+
$4.070
50+
$3.840
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
1500µF
6.3V
2824 [7260 Metric]
± 10%
-
M
1.12A
7.2mm
6mm
2mm
F72 Series
-55°C
125°C
-
15P3800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.110
25+
$1.030
50+
$0.945
100+
$0.868
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.2ohm
Y
791mA
7.3mm
4.3mm
2mm
TPS Series
-55°C
125°C
-
15P3796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.090
10+
$2.060
25+
$2.030
50+
$2.000
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
0.25ohm
Y
707mA
7.3mm
4.3mm
2mm
TPS Series
-55°C
125°C
-
28T0140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.240
10+
$13.630
25+
$13.000
50+
$12.440
100+
$11.910
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
6030 [15075 Metric]
± 20%
0.055ohm
6
2.05A
14.8mm
7.8mm
2mm
TLN Series
-55°C
125°C
-
77AH1081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.458
10+
$0.458
25+
$0.458
50+
$0.458
100+
$0.458
Min: 1 / Mult: 1
33µF
25V
2312 [6032 Metric]
± 20%
0.9ohm
F
333mA
6mm
3.2mm
2mm
TAJ Series
-55°C
125°C
-
77AH1141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.972
10+
$0.972
25+
$0.972
50+
$0.972
Min: 1 / Mult: 1
33µF
25V
2312 [6032 Metric]
± 20%
0.2ohm
F
707mA
6mm
3.2mm
2mm
TPS Series
-55°C
125°C
-
20AM6242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.300
10+
$4.160
25+
$3.940
50+
$3.710
100+
$3.490
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
2824 [7260 Metric]
± 20%
0.14ohm
M
1.118A
7.2mm
6mm
2mm
F72 Series
-55°C
125°C
-
69AC4023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.530
10+
$4.340
Min: 1 / Mult: 1
1000µF
6.3V
2824 [7260 Metric]
± 10%
0.2ohm
R
940mA
6.2mm
6mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
-
77AH1143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.473
Min: 1 / Mult: 1
33µF
25V
2312 [6032 Metric]
± 20%
0.4ohm
F
500mA
6mm
3.2mm
2mm
TPS Series
-55°C
125°C
-
54J4261

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+
$0.723
Min: 6000 / Mult: 1000
68µF
20V
2917 [7343 Metric]
± 10%
0.9ohm
Y
373mA
7.3mm
4.3mm
2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
Min: 6000 / Mult: 1000
150µF
6.3V
2917 [7343 Metric]
± 10%
0.4ohm
Y
559mA
7.3mm
4.3mm
2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.090
Min: 6000 / Mult: 1000
22µF
35V
2917 [7343 Metric]
± 20%
0.5ohm
Y
500mA
7.3mm
4.3mm
2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.170
Min: 6000 / Mult: 1000
470µF
4V
2917 [7343 Metric]
± 20%
0.9ohm
Y
559mA
7.3mm
4.3mm
2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$2.650
Min: 6000 / Mult: 1000
680µF
4V
2917 [7343 Metric]
± 20%
0.2ohm
Y
791mA
7.3mm
4.3mm
2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9303

RoHS

Each (Supplied on Cut Tape)
1+
$1.620
Min: 6000 / Mult: 1000
Min: 1000 / Mult: 1000
47µF
16V
2917 [7343 Metric]
± 10%
0.7ohm
Y
423mA
7.3mm
4.3mm
2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
Min: 6000 / Mult: 1000
33µF
25V
2917 [7343 Metric]
± 20%
0.5ohm
Y
500mA
7.3mm
4.3mm
2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$2.510
Min: 6000 / Mult: 1000
47µF
20V
2917 [7343 Metric]
± 20%
0.9ohm
Y
373mA
7.3mm
4.3mm
2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.800
Min: 6000 / Mult: 1000
330µF
4V
2917 [7343 Metric]
± 10%
0.4ohm
Y
559mA
7.3mm
4.3mm
2mm
TAJ Series
-55°C
125°C
AEC-Q200
20T0212

RoHS

Each (Supplied on Cut Tape)
1+
$1.220
Min: 6000 / Mult: 1000
Min: 1000 / Mult: 1000
220µF
6.3V
2312 [6032 Metric]
± 10%
0.3ohm
F
577mA
6mm
3.2mm
2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$3.030
Min: 6000 / Mult: 1000
150µF
16V
2917 [7343 Metric]
± 20%
3ohm
Y
645mA
7.3mm
4.3mm
2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
Min: 6000 / Mult: 1000
3.3µF
50V
2917 [7343 Metric]
± 20%
1.7ohm
Y
289mA
7.3mm
4.3mm
2mm
TAJ Series
-55°C
125°C
AEC-Q200
66AH5818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.720
10+
$5.490
25+
$5.240
50+
$5.010
Min: 1 / Mult: 1
1500µF
6.3V
2824 [7260 Metric]
± 20%
0.14ohm
M
1.12A
7.2mm
6mm
2mm
F72 Series
-55°C
125°C
-
73R9282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
Min: 6000 / Mult: 1000
150µF
4V
2917 [7343 Metric]
± 10%
0.4ohm
Y
559mA
7.3mm
4.3mm
2mm
TAJ Series
-55°C
125°C
AEC-Q200
08J0465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.330
Min: 500 / Mult: 500
1000µF
6.3V
5829 [14574 Metric]
± 10%
0.04ohm
X
2.09A
13.2mm
7.37mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
-
1-25 of 69 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK