Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTLN6108M010R0055
Newark Part No.28T0140
Product RangeTLN Series
Technical Datasheet
Packaging Options
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.240 |
10+ | $13.630 |
25+ | $13.000 |
50+ | $12.440 |
100+ | $11.910 |
250+ | $11.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLN6108M010R0055
Newark Part No.28T0140
Product RangeTLN Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)10V
Capacitor Case / Package6030 [15075 Metric]
Capacitance Tolerance± 20%
ESR0.055ohm
Manufacturer Size Code6
Failure Rate-
Ripple Current2.05A
Product Length14.8mm
Product Width7.8mm
Product Height2mm
Product RangeTLN Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
6030 [15075 Metric]
ESR
0.055ohm
Failure Rate
-
Product Length
14.8mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
6
Ripple Current
2.05A
Product Width
7.8mm
Product Range
TLN Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability