SMD Tantalum Capacitors:

41 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57K1674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.257
10+
$0.235
25+
$0.217
50+
$0.217
100+
$0.217
More Pricing...
Min: 1 / Mult: 1
22µF
10V
1206 [3216 Metric]
± 20%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
68AH0080

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.288
4000+
$0.282
8000+
$0.276
12000+
$0.268
20000+
$0.260
Min: 2000 / Mult: 2000
1µF
16V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
97H5553

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.094
4000+
$0.092
8000+
$0.090
12000+
$0.088
Min: 2000 / Mult: 2000
2.2µF
16V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
59M2377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.416
10+
$0.197
25+
$0.189
50+
$0.181
100+
$0.174
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µF
6.3V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
59M3155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.270
25+
$0.248
50+
$0.227
100+
$0.205
Min: 10 / Mult: 10
Min: 100 / Mult: 10
22µF
10V
1206 [3216 Metric]
± 10%
3.2ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
66W2105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.232
25+
$0.225
50+
$0.218
100+
$0.210
250+
$0.193
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
4.7µF
25V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
70R0394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.286
25+
$0.274
50+
$0.262
100+
$0.250
250+
$0.225
More Pricing...
Min: 10 / Mult: 10
15µF
10V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
15P3535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.687
10+
$0.470
25+
$0.421
50+
$0.373
100+
$0.325
More Pricing...
Min: 5 / Mult: 5
0.47µF
35V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
84R0687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.940
25+
$1.790
50+
$1.620
100+
$1.460
250+
$1.290
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
10µF
10V
0603 [1608 Metric]
± 20%
2ohm
M
112mA
1.6mm
0.85mm
0.9mm
MICROTAN TR8 Series
-55°C
85°C
-
19X2208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.257
25+
$0.246
50+
$0.237
100+
$0.226
250+
$0.205
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
4.7µF
6.3V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
95W0025

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.205
Min: 2000 / Mult: 2000
22µF
10V
1206 [3216 Metric]
± 10%
3.2ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
38Y8063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.418
25+
$0.394
50+
$0.369
100+
$0.353
250+
$0.327
More Pricing...
Min: 10 / Mult: 10
4.7µF
10V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T499 Series
-55°C
175°C
AEC-Q200
19X2207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.382
25+
$0.353
50+
$0.324
100+
$0.295
250+
$0.286
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
33µF
10V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
38Y8057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.440
25+
$0.415
50+
$0.389
100+
$0.365
250+
$0.342
More Pricing...
Min: 10 / Mult: 10
2.2µF
16V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T499 Series
-55°C
175°C
AEC-Q200
81Y7413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.263
25+
$0.252
50+
$0.242
100+
$0.231
250+
$0.216
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
4.7µF
25V
1206 [3216 Metric]
± 20%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
42AC0192

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.156
4000+
$0.147
8000+
$0.140
12000+
$0.137
Min: 2000 / Mult: 2000
4.7µF
25V
1206 [3216 Metric]
± 20%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
16AC3577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.339
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1µF
16V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
42AC0222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.489
25+
$0.441
50+
$0.393
100+
$0.346
250+
$0.318
Min: 10 / Mult: 10
0.33µF
35V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
71Y7979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
25+
$1.250
50+
$1.210
100+
$1.160
250+
$1.090
More Pricing...
Min: 1 / Mult: 1
10µF
10V
0603 [1608 Metric]
± 20%
2ohm
M
112mA
1.6mm
0.85mm
0.9mm
MICROTAN TR8 Series
-55°C
125°C
-
66AJ8668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.391
25+
$0.349
50+
$0.307
100+
$0.265
250+
$0.241
More Pricing...
Min: 10 / Mult: 10
22µF
10V
1206 [3216 Metric]
± 10%
3.2ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Auto Series
-55°C
125°C
AEC-Q200
12AM4019

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10+
$0.173
20+
$0.153
40+
$0.139
60+
$0.129
100+
$0.119
Min: 10 / Mult: 10
6.8µF
6.3V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
16AM5599

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10+
$0.202
20+
$0.180
40+
$0.163
60+
$0.152
100+
$0.140
Min: 10 / Mult: 10
6.8µF
20V
1206 [3216 Metric]
± 20%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
16AM5597

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10+
$0.286
20+
$0.267
40+
$0.251
60+
$0.238
100+
$0.228
Min: 10 / Mult: 10
22µF
10V
1206 [3216 Metric]
± 10%
3.2ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
57K1667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.039
10+
$0.039
25+
$0.039
50+
$0.039
100+
$0.039
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
1206 [3216 Metric]
± 20%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
57K1663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.431
10+
$0.183
25+
$0.175
50+
$0.165
100+
$0.157
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK