Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTR8M106M010C2000
Newark Part No.71Y7979
Product RangeMICROTAN TR8 Series
Technical Datasheet
1,045 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.260 |
25+ | $1.250 |
50+ | $1.210 |
100+ | $1.160 |
250+ | $1.090 |
500+ | $1.010 |
1000+ | $0.956 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR8M106M010C2000
Newark Part No.71Y7979
Product RangeMICROTAN TR8 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR2ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current112mA
Product Length1.6mm
Product Width0.85mm
Product Height0.9mm
Operating Temperature Min-55°C
Product RangeMICROTAN TR8 Series
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
2ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.9mm
Product Range
MICROTAN TR8 Series
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
112mA
Product Width
0.85mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for TR8M106M010C2000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability