SMD Tantalum Capacitors:

14 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84R0687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.940
25+
$1.790
50+
$1.620
100+
$1.460
250+
$1.290
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
10µF
10V
0603 [1608 Metric]
± 20%
2ohm
M
112mA
1.6mm
0.85mm
0.9mm
MICROTAN TR8 Series
-55°C
85°C
-
79X2101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.384
25+
$0.358
50+
$0.332
100+
$0.307
250+
$0.299
More Pricing...
Min: 10 / Mult: 10
10µF
6.3V
0603 [1608 Metric]
± 20%
5ohm
M
70mA
1.6mm
0.85mm
0.9mm
MICROTAN TP8 Series
-55°C
125°C
AEC-Q200
79X2099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.456
25+
$0.446
50+
$0.435
100+
$0.425
250+
$0.412
More Pricing...
Min: 10 / Mult: 10
1µF
10V
0603 [1608 Metric]
± 20%
12ohm
M
50mA
1.6mm
0.85mm
0.9mm
MICROTAN TP8 Series
-55°C
125°C
AEC-Q200
81R3619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.340
25+
$1.230
50+
$1.130
100+
$1.020
250+
$0.949
More Pricing...
Min: 10 / Mult: 10
47µF
4V
0603 [1608 Metric]
± 20%
7.5ohm
M
80mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
85°C
-
44AC4240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.311
25+
$0.311
50+
$0.311
100+
$0.311
250+
$0.311
More Pricing...
Min: 1 / Mult: 1
4.7µF
6.3V
0603 [1608 Metric]
± 20%
3ohm
M
90mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
125°C
-
71Y7979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
25+
$1.250
50+
$1.210
100+
$1.160
250+
$1.090
More Pricing...
Min: 1 / Mult: 1
10µF
10V
0603 [1608 Metric]
± 20%
2ohm
M
112mA
1.6mm
0.85mm
0.9mm
MICROTAN TR8 Series
-55°C
125°C
-
69AC4018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
25+
$0.939
50+
$0.904
100+
$0.870
250+
$0.811
Min: 1 / Mult: 1
22µF
6.3V
0603 [1608 Metric]
± 20%
4ohm
M
67mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
125°C
-
69AC4012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
25+
$0.614
50+
$0.587
100+
$0.561
250+
$0.518
More Pricing...
Min: 1 / Mult: 1
1µF
16V
0603 [1608 Metric]
± 10%
12ohm
M
45mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
125°C
-
03AC3573

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$1.140
8000+
$1.080
16000+
$0.980
24000+
$0.944
40000+
$0.915
Min: 4000 / Mult: 4000
10µF
10V
0603 [1608 Metric]
± 20%
2ohm
M
112mA
1.6mm
0.85mm
0.9mm
MICROTAN TR8 Series
-55°C
125°C
-
68AC1465

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.496
8000+
$0.477
Min: 4000 / Mult: 4000
10µF
6.3V
0603 [1608 Metric]
± 20%
5ohm
M
71mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
125°C
-
58R3315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
Min: 2500 / Mult: 2500
220µF
4V
1206 [3216 Metric]
± 20%
0.8ohm
S
274mA
2mm
1.25mm
0.9mm
F95 Series
-55°C
125°C
-
41Y4463

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.866
8000+
$0.846
Min: 4000 / Mult: 4000
10µF
10V
0603 [1608 Metric]
± 20%
2ohm
M
112mA
1.6mm
0.85mm
0.9mm
MICROTAN TR8 Series
-55°C
125°C
-
70AK6894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.353
25+
$0.332
50+
$0.310
100+
$0.289
250+
$0.264
More Pricing...
Min: 10 / Mult: 10
1µF
16V
0805 [2012 Metric]
± 20%
12ohm
W9
54mA
2mm
1.25mm
0.9mm
MICROTAN TL8 Series
-55°C
125°C
-
70AK6895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.767
10+
$0.385
25+
$0.368
50+
$0.350
100+
$0.333
More Pricing...
Min: 5 / Mult: 5
22µF
10V
0805 [2012 Metric]
± 20%
10ohm
W9
84mA
2mm
1.25mm
0.9mm
MICROTAN TL8 Series
-55°C
125°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK