Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTL8W9105M016C
Newark Part No.70AK6894
Product RangeMICROTAN TL8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
10+ | $0.353 |
25+ | $0.332 |
50+ | $0.310 |
100+ | $0.289 |
250+ | $0.264 |
500+ | $0.239 |
1000+ | $0.222 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTL8W9105M016C
Newark Part No.70AK6894
Product RangeMICROTAN TL8 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR12ohm
Manufacturer Size CodeW9
Failure Rate-
Ripple Current54mA
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Product RangeMICROTAN TL8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
12ohm
Failure Rate
-
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
W9
Ripple Current
54mA
Product Width
1.25mm
Product Range
MICROTAN TL8 Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability