SMD Tantalum Capacitors:

18 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
37AJ9135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.612
25+
$0.596
50+
$0.581
100+
$0.565
250+
$0.525
Min: 10 / Mult: 10
Min: 100 / Mult: 10
2.2µF
16V
1206 [3216 Metric]
± 10%
2.5ohm
A
173mA
3.2mm
1.6mm
1.6mm
T495 Series
-55°C
125°C
-
56Y0100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.745
10+
$0.511
25+
$0.465
50+
$0.418
100+
$0.372
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
47µF
10V
1206 [3216 Metric]
± 20%
2.6ohm
A
173mA
3.2mm
1.6mm
1.6mm
TMCM Series
-55°C
125°C
-
59M2729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.667
10+
$0.341
25+
$0.334
50+
$0.327
100+
$0.321
More Pricing...
Min: 5 / Mult: 5
3.3µF
20V
1206 [3216 Metric]
± 10%
2.5ohm
A
173mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
55AC2239

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.524
10+
$0.473
25+
$0.445
50+
$0.415
100+
$0.388
More Pricing...
Min: 5 / Mult: 5
47µF
6.3V
1206 [3216 Metric]
± 10%
2.5ohm
A
173mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
15P3730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.607
10+
$0.366
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
10V
0805 [2012 Metric]
± 20%
2ohm
P
173mA
2.05mm
1.35mm
1.5mm
TPS Series
-55°C
125°C
-
62X0013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.613
25+
$0.597
50+
$0.581
100+
$0.565
250+
$0.526
More Pricing...
Min: 10 / Mult: 10
15µF
16V
1206 [3216 Metric]
± 10%
2.5ohm
A
173mA
3.2mm
1.6mm
1.6mm
T495 Series
-55°C
125°C
-
16AC3579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.847
25+
$0.777
50+
$0.707
100+
$0.638
250+
$0.591
More Pricing...
Min: 10 / Mult: 10
47µF
6.3V
1206 [3216 Metric]
± 20%
2.5ohm
A
173mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
55AC2240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.516
10+
$0.432
25+
$0.405
50+
$0.378
100+
$0.354
More Pricing...
Min: 5 / Mult: 5
47µF
6.3V
1206 [3216 Metric]
± 20%
2.5ohm
A
173mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
51AK1955

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.432
4000+
$0.413
Min: 2000 / Mult: 2000
2.2µF
16V
1206 [3216 Metric]
± 10%
2.5ohm
A
173mA
3.2mm
1.6mm
1.6mm
T495 Series
-55°C
125°C
-
58R3251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.035
10+
$0.035
25+
$0.035
50+
$0.035
100+
$0.035
More Pricing...
Min: 1 / Mult: 1
22µF
6.3V
1206 [3216 Metric]
± 20%
2.5ohm
A
173mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
60AC2795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.070
10+
$0.070
25+
$0.070
50+
$0.070
100+
$0.070
More Pricing...
Min: 1 / Mult: 1
33µF
6.3V
1206 [3216 Metric]
± 20%
2.5ohm
A
173mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
22K2788

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.407
Min: 2500 / Mult: 2500
10µF
10V
0805 [2012 Metric]
± 20%
2ohm
P
173mA
2.05mm
1.35mm
1.5mm
TPS Series
-55°C
125°C
-
51AC9913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
47µF
4V
2010 [5025 Metric]
± 10%
3ohm
E
173mA
7.3mm
4.3mm
4.1mm
T4Z-Medical Series
-55°C
125°C
-
82AH9331

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.556
25+
$0.523
50+
$0.492
100+
$0.462
Min: 10 / Mult: 10
10µF
10V
1206 [3216 Metric]
± 20%
2.5ohm
A
173mA
3.2mm
1.6mm
1.6mm
T495 Series
-55°C
125°C
-
82AH9329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.597
25+
$0.562
50+
$0.529
100+
$0.497
250+
$0.465
More Pricing...
Min: 10 / Mult: 10
10µF
10V
1206 [3216 Metric]
± 10%
2.5ohm
A
173mA
3.2mm
1.6mm
1.6mm
T495 Series
-55°C
125°C
-
87H4383

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.127
4000+
$0.125
8000+
$0.120
12000+
$0.114
Min: 2000 / Mult: 2000
33µF
6.3V
1206 [3216 Metric]
± 10%
2.5ohm
A
173mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
58R3331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.526
Min: 2500 / Mult: 2500
10µF
16V
1206 [3216 Metric]
± 20%
2ohm
A
173mA
3.2mm
1.6mm
1.6mm
F95 Series
-55°C
125°C
-
69AH3013

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.187
4000+
$0.180
8000+
$0.174
12000+
$0.171
20000+
$0.169
Min: 2000 / Mult: 2000
47µF
10V
1206 [3216 Metric]
± 20%
2.6ohm
A
173mA
3.2mm
1.6mm
1.6mm
TMCM Series
-55°C
125°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK